Overview of 744223 by Wurth Elektronik
The 744223 by Wurth Elektronik is a Data Line Filter characterized by its dual functionality. As a surface-mounted device (SMD) with a 4-pin configuration, it offers simplicity in design integration and is suitable for compact assemblies. The filter operates at a rated voltage of 80V and can handle a current up to 1A. Compliant with RoHS and REACH, it ensures adherence to current environmental standards and safety regulations in electronics manufacturing.
This particular line filter features a common mode configuration with an inductance of 2×500µH, providing effective suppression of electromagnetic interference (EMI) across data lines. It operates between a wide temperature range of -40°C to 125°C, making it versatile across various operating environments. The package’s dimensions are succinct, measuring 9.2mm in length, 6mm in width, and 5mm in height, crafted for space-sensitive applications in modern electronic devices.
Industry Applications for 744223
The operational characteristics and specifications of the 744223 make it potentially suitable for a variety of industry applications:
- Consumer Electronics: It might be used in devices such as smartphones, tablets, and laptops where effective EMI suppression is crucial for ensuring device functionality and user safety. Its compact size could make it ideal for the limited space within such devices.
- Telecommunications: This filter could potentially be applicable in networking equipment such as routers and switches, where maintaining data integrity is critical. Its capability to handle significant voltage and current levels might make it appropriate for telecommunications infrastructure.
- Computing and Data Storage: The 744223 might be used in servers and storage systems where stable operation and reliability are necessary to manage large volumes of data and maintain system integrity.
- Electronic Manufacturing: Given its compliance with environmental standards and operational versatility, it could potentially benefit manufacturing processes involving the production of electronic components and systems that require stringent EMI management.
Note: These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Wurth Elektronik
Wurth Elektronik is an established manufacturer specialized in the production of a diverse range of electronic components, including an expansive portfolio of Data Line Filters. Known for their innovation and quality, Wurth Elektronik products like the 744223 are tailored to meet advanced electronics industry demands. The company focuses on providing solutions that improve the performance and efficacy of electronic systems, leveraging high-grade materials and adhering to rigorous standards, including UL approvals to ensure reliability and safety.
Furthermore, Wurth Elektronik constantly involves itself in product development that responds to emerging technical challenges and industry trends, making it a go-to source for specialized filtering solutions in critical applications.
Where to Find 744223 by Wurth Elektronik
To acquire the 744223, it is recommended to start by exploring availability on findchips.com, where comprehensive information regarding current distributors’ stock levels and pricing is provided. This part has historically been listed with distributors such as Win Source Electronics, ComSIT Europe, Quest Components, RS, Mouser Electronics, DigiKey, and Farnell. However, for the most accurate and up-to-date information, please check directly on findchips.com.
Furthermore, findchips.com offers a platform to explore other Data Line Filters which might be alternatives to 744223. This is helpful for comparison and potentially discovering other suitable components offered by Wurth Elektronik or other manufacturers.