Overview of 744224 by Wurth Elektronik
The 744224 is a part conceived by Wurth Elektronik, meticulously engineered to serve as a Data Line Filter. It possesses dual functionalities within its compact SMD package, offering an impressive rated voltage of 80V and a current rating of 1.2A. This component is RoHS and REACH compliant, ensuring its suitability for a wide range of global applications. The device encapsulates a 4-pin line filter SMD common mode with each line having an inductance of 2×250µH, structured to mitigate electromagnetic interference (EMI) and ensure signal integrity in the circuits. The device’s surface-mount design (SMD), paired with its 4-pin configuration, facilitates streamlined integration into various electronic assemblies.
This line filter boasts a low DC resistance maximum of 0.13 Ω, which minimizes power loss, making it highly efficient for a multitude of applications. The physical dimensions include a height of 5 mm, length of 9.2 mm, and width of 6 mm, specifying a compact footprint that fits efficiently into space-constrained applications. The part operates within a broad temperature range, from -40 °C to 125 °C, enabling its use in environments subject to extreme conditions. Additionally, with an output impedance of 1800 OHM and a surface mount package, it aligns well with contemporary electronic device requirements.
Industry Applications for 744224
The 744224’s characteristics such as high inductance, low DC resistance, and reliable performance under varying temperatures suggest its suitability for a plethora of industry applications. While the applications listed below are conceptually feasible, it’s imperative to conduct thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
- Consumer Electronics: Devices such as smartphones, tablets, and other personal electronics that require efficient data line filtering to enhance signal integrity and reduce EMI could potentially utilize the 744224. Its compact SMD design and low DC resistance are conducive to the miniaturized and power-efficient requirements of these applications.
- Industrial Automation: In environments where reliability and precision are paramount, the 744224 might be incorporated into sensors and control systems to safeguard against EMI disruptions, potentially improving operational stability and efficiency.
- Renewable Energy Systems: Power inverters and controllers within solar panels and wind turbines could benefit from the inclusion of the 744224, potentially enhancing the quality of power transmission by minimizing EMI and ensuring consistent performance across a range of operating temperatures.
- Audio and Video Systems: High-fidelity audio equipment and home theater systems might integrate the 744224 to potentially reduce noise and maintain signal integrity, thus preserving audio and video quality.
It’s important for designers to consider that these potential industry applications are illustrative and require meticulous analysis to confirm the suitability of the 744224 for specific products or systems.
About Wurth Elektronik
Wurth Elektronik is a globally recognized leader in the manufacturing of electronic components, including a diverse range of Data Line Filters. The company prides itself on innovation, reliability, and an extensive product portfolio designed to meet the precise needs of industries spanning from consumer electronics to industrial automation and renewable energy. The 744224 is a testament to Wurth Elektronik’s commitment to quality and performance in the realm of electromagnetic compatibility and signal integrity solutions. Along with an array of data line filters, Wurth Elektronik manufactures components that address a broad spectrum of electronic functions, tailored to enhance the performance and reliability of end applications.
Where to Find 744224 by Wurth Elektronik
For those interested in the procurement of 744224, Findchips.com presents a comprehensive and current overview of stock levels and pricing from a range of distributors. With a search functionality that simplifies the exploration of Data Line Filters and related components, it offers a streamlined resource for finding not only 744224 by Wurth Elektronik but also alternate parts that might meet the requirements of specific applications. Historically, this part has been available from notable distributors such as Direct Components, Inc., Bürklin Elektronik, Sensible Micro Corporation, and RS, among others. Prospective buyers should visit Findchips to get the most current stock levels and competitive pricing information for the 744224 and comparable products.