Overview of 744227 by Wurth Elektronik
The part 744227 from Wurth Elektronik is a Data Line Filter, specifically designed to operate as a Common Mode Choke with an inductance of 51 µH and an impedance of 5.5 kOhm. It supports a rated current of 1A and a maximum voltage rating of 80V. This surface mount device is constructed in a compact package, measuring just 9.2 mm in length, 6 mm in width, and 5 mm in height. Its terminals are finished with Tin (Sn) over a Nickel (Ni) barrier, enhancing reliability and performance under varying environmental conditions.
This filter, part of the We-SL2 series, is tailored for suppressing EMI (Electromagnetic Interference) and RFI (Radio Frequency Interference) in data transmission lines. Its designation as ROHS and REACH compliant ensures it meets the latest environmental standards, mitigating harmful materials in electronic components. As a dual-function device, it also simplifies circuit design by reducing the need for additional components.
Industry Applications for 744227
The part 744227, due to its features, could potentially be suited for various industrial applications. These are conceptually possible use cases that outline industries where such specifications may be beneficial:
- Internet of Things (IoT): In IoT devices, ensuring stable and clean data transmission is crucial due to their often remote and interconnected nature. The 744227 might potentially protect these devices from data corruption caused by noise, in applications ranging from smart home systems to industrial IoT sensors. The high impedance at relevant frequencies highlights its utility in such applications.
- Environmental Monitoring: Devices used for environmental monitoring require precise data readings, often under adverse conditions. The robust operating temperature range from -40 °C to +125 °C and the ability to manage noise could make the 744227 a suitable option for outdoor environmental sensors and logging equipment.
- Financial Technology (Fintech): In fintech applications, like ATMs or mobile payment devices, data integrity and secure communications are paramount. The 744227 could potentially be used to enhance the reliability of these devices in handling data safely and securely against external interferences.
These potential industry applications are purely illustrative and should be verified for compliance with relevant specifics and industry standards by engineering and procurement teams during the design phase.
About Wurth Elektronik
Wurth Elektronik is a global leader in the manufacture of electronic and electromechanical components. Regarding Data Line Filters, the company offers a broad range of solution specialised in mitigating noise and protecting data integrity across various applications. The 744227 is among their crafted solutions tailored for heightened performance in filtering applications. Wurth Elektronik is known for its adherence to international safety and environmental standards, reflecting their commitment to offering products that are not only effective but also sustainable.
Where to Find 744227 by Wurth Elektronik
To procure the 744227 component, potential buyers are advised to check current stock levels and pricing through findchips.com. This part has historically been listed at several distributors, including Win Source Electronics, ComSIT USA, Mouser Electronics, DigiKey, and Newark. However, for up-to-date availability and competitive pricing, browsing through our comprehensive search at findchips is recommended. Additionally, our website provides access to a broad assortment of alternate parts within the Data Line Filters category that could serve as substitutes or comparisons to the Wurth Elektronik 744227.