744227S by Wurth Elektronik

Overview of 744227S by Wurth Elektronik

The 744227S is a common mode choke from Wurth Elektronik, offering a compact surface mount solution for applications requiring data line filtering. This component supports two functions within its architecture, which are designed to tackle issues of electromagnetic interference. With a rated voltage of 80V and a current rating of 1A, it provides functional adequacy for various high-demand environments. Noteworthy, it has a dimensional profile being 9.2 mm in length, 6 mm in width, and 5 mm in height, which corroborates its usability in space-conscious applications.

The part features an inductance of 51 µH and an impressive impedance of 5.5K ohm, optimizing it for demanding data line filtering applications. Another highlight is its compliance with environmental standards, being both RoHS and REACH compliant. Its operating temperature ranges from -40 °C to 125 °C, indicating its robustness even in extreme conditions. It uses a tin (Sn) – with nickel (Ni) barrier terminal finish, reflecting a design intent towards ensuring longevity and reliability.

Industry Applications for 744227S

Given the characteristics and attributes of the 744227S, this component potentially fits into various sectors requiring precision and effectiveness in data line filtering. Below are some hypothetical applications within industries known for stringent regulatory and performance needs. It is important to note that these applications serve solely as examples and require further validation by engineering and design teams for compliance with specific industry standards and requirements.

  • Consumer Electronics: In devices such as laptops, gaming consoles, and other digital communication devices, the 744227S might be used to ensure signal integrity by filtering unwanted noise and preventing data corruption.
  • Industrial Automation: For control systems and automation machinery, the 744227S could potentially aid in protecting sensitive data transmissions from electromagnetic disruptions commonly present in industrial environments.
  • Energy and Power Systems: This component might be utilized in smart grid solutions and renewable energy inverters where maintaining data fidelity in the monitoring and control communications is crucial under electrically noisy conditions.

These industry applications should be conceptualized as illustrative; assessment and qualification by professionals are required to determine the suitability of the 744227S in specific applications or products.

About Wurth Elektronik

Wurth Elektronik is a respected entity in the electronics industry, particularly noted for its high-quality production of electronic components like Data Line Filters. Their products typically exhibit precision engineering with a focus on meeting modern electronic demands and compliance like the 744227S. Their product lines are extensive in this category, indicating both depth and breadth in their offerings. This makes Wurth Elektronik not only a provider of the 744227S but also a potential supplier for a wide array of similar parts that serve various filtering needs.

Where to Find 744227S by Wurth Elektronik

To locate and purchase the 744227S, it is recommended to utilize platforms such as findchips.com, which provide detailed stock and pricing information from various distributors. Distributors including Win Source Electronics, ComSIT USA, Quest Components, and Bristol Electronics have historically stocked this item. However, checking findchips.com will offer the most current availability and competitive pricing across multiple distributors. For alternate parts by Wurth Elektronik or other manufacturers, exploring the Data Line Filters category might yield suitable substitutes or upgrades.

Compare pricing for 744227S and other Data Line Filters at findchips.com