Overview of 744231371 by Wurth Elektronik
The 744231371 data line filter from Wurth Elektronik provides dual functions with a rated current of 0.28A and a voltage rating of 50V. It complies with ROHS and REACH standards, and features a surface mount device (SMD) type form factor with 4 pins. This component is notable for its suppression capabilities, designed to mitigate noise in electronic circuits.
This filter is particularly characterized by an output impedance of 370 ohms and maximum direct current resistance of 0.45 ohms. Its packaging method is tape and reel, optimizing it for automated assembly processes. With dimensions of just 1.2mm x 1.2mm x 2mm, it is compact yet capable of operating between temperatures of -40 °C and 125 °C, making it versatile for various demanding applications.
Industry Applications for 744231371
The characteristics of 744231371 might make it suitable for several industries where data integrity and noise suppression are critical. These potential applications are conceptual and should be further validated by engineering and design teams per specific industry standards and requirements.
- Consumer Electronics: Devices such as smartphones, laptops, and tablets might potentially benefit from this type of data line filter. The component could help in reducing electromagnetic interference (EMI) that affects device performance and user experience.
- Internet of Things (IoT): IoT devices, which often operate in environments with various electronic devices, could utilize the 744231371 for clearer signal transmission. This application might be particularly beneficial in smart home systems and industrial IoT setups.
- Financial Technology (Fintech): In fintech applications, particularly those requiring secure and reliable data transmission like ATMs and mobile payment devices, this filter could potentially enhance the device’s resilience to external noise and interference.
Note: The above-mentioned industry applications of the Data Line Filters are illustrative and require thorough analysis for actual implementation.
About Wurth Elektronik
Wurth Elektronik is a well-regarded player in the electronics industry, particularly known for its broad range of electronic components including Data Line Filters. Among their many offerings, 744231371 exemplifies their commitment to producing high-quality, reliable electronic components suitable for a variety of demanding applications. Wurth Elektronik’s products are designed to meet rigorous standards, ensuring that they perform well in a wide range of environmental and operational conditions.
Where to Find 744231371 by Wurth Elektronik
To locate and purchase the 744231371 data line filter, FindChips.com serves as an excellent resource. Here, you can compare real-time pricing and availability from multiple distributors. While the part has historically been available at distributors like Win Source Electronics, ComSIT USA, Quest Components, Bristol Electronics, Mouser Electronics, DigiKey, and Newark, live inventory and pricing can be checked directly on FindChips.com.
For alternative parts and similar components from Wurth Elektronik or other manufacturers, leveraging the Data Line Filters parametric search on FindChips.com would be beneficial. This feature allows for a detailed exploration of specifications and availability across a broad spectrum of components.