744272251 by Wurth Elektronik

Overview of 744272251 by Wurth Elektronik

The 744272251 by Wurth Elektronik is a surface-mount, common mode choke featuring a dual function as a data line filter designed to provide effective noise suppression in electronic circuits. This component is capable of handling currents up to 2A and voltages up to 80V. Its inductance rating of 250µH and an impedance of 970 Ohms make it particularly suitable for applications requiring significant attenuation of interference signals. With dimensions measuring 10mm in length, 8.7mm in width, and 6.5mm in height, this compact component can easily be integrated into various electronic assemblies. Being RoHS and REACH compliant, it aligns with the latest environmental standards, ensuring that it can be used in products marketed worldwide. The specified operational temperature range from -40°C to +125°C indicates its suitability for use in environments experiencing considerable temperature fluctuations. Additionally, the UL approval reinforces its reliability and safety for use in electronic devices.

Industry Applications for 744272251

The versatile properties of 744272251 make it a potential fit for a variety of industry applications. Below are some conceptual use cases illustrating where this part could be integrated, keeping in mind these applications require careful analysis by engineering teams to ensure compliance with specific industry standards and application requirements:

  • **Education and Research**: In laboratory equipment or research projects, especially those involving sensitive data acquisition systems where noise could significantly impact the accuracy and reliability of measurements.
  • **Internet of Things (IoT)**: For IoT devices, where maintaining the integrity of data exchanges between devices over networks is crucial. The 744272251 could be utilized to filter out noise that might disrupt these communications.
  • **Computing and Data Storage**: Server and storage systems, which require robust data line filtration to protect against noise that could lead to data corruption or transmission errors.
  • **Telecommunications**: In telecommunications equipment where signal integrity is paramount. This includes routers, switches, and base stations that benefit from enhanced noise suppression capabilities.

Note: The above potential applications are illustrative and require thorough validation for specific use cases.

About Wurth Elektronik

Wurth Elektronik is a global leader in the manufacture of electronic and electromechanical components. With a strong focus on quality and innovation, the company offers a wide range of products including, but not limited to, Data Line Filters, capacitors, inductors, and connectors. In the domain of filters, especially, Wurth Elektronik has established itself as a key player, providing solutions that meet the stringent requirements of various industries. The 744272251 is a testament to their expertise in crafting filters designed for high efficiency and reliability in electronic circuits. Wurth Elektronik’s commitment to environmental compliance, as evidenced by their products’ RoHS and REACH compliance, further solidifies their position as a forward-thinking and responsible manufacturer.

Where to Find 744272251 by Wurth Elektronik

To source the 744272251 or explore alternatives for your electronic component needs, it’s advisable to consult a reputable aggregator like findchips.com. On FindChips, you can get up-to-date information on stock levels, pricing, and compare options across a range of suppliers. Historically, distributors like Win Source Electronics, Bürklin Elektronik, Quest Components, Bristol Electronics, Mouser Electronics, DigiKey, and Newark have been known to stock this component. However, for current availability and competitive pricing, checking findchips.com is highly recommended. Additionally, for those seeking alternatives, or perhaps other parts within the broad category of Data Line Filters that might be offered by Wurth Elektronik or other manufacturers, FindChips serves as an invaluable resource for making informed procurement decisions.

Compare pricing for 744272251 and other Data Line Filters / Filters at findchips.com