Overview of 744272392 by Wurth Elektronik
The 744272392 by Wurth Elektronik is a sophisticated data line filter designed for efficient suppression of electromagnetic interference (EMI) in electronic circuits. This particular model serves dual functions and is specified to handle up to 80V and 0.52A. It is compliant with both RoHS and REACH, ensuring adherence to current environmental regulations. As a surface-mounted device (SMD), it provides ease of assembly in various applications, while its compact 4-pin configuration facilitates streamlined integration into existing designs.
Notably, the 744272392 operates as a common mode filter with an inductance value of 3.9mH, capable of a rated current of 520mA. The product is part of Wurth Elektronik’s WE-SL5 Series, which are known for their high impedance levels, in this case, 9.6K ohms. The filter’s physical dimensions are precisely 10mm x 8.7mm x 6.5mm. Despite its robust functionality, this device does not meet any specific automotive qualification standards, highlighting its suitability for general industrial applications rather than strictly automotive uses.
Industry Applications for 744272392
The design and specifications of the 744272392 make it suitable for a variety of applications across multiple industries. Its ability to curtail EMI helps in maintaining the integrity of electronic signals critical in many technological environments. Here are several potential industries and corresponding use cases where this component could be beneficial, however it’s important to note these uses are suggestions and should be validated by engineering teams for specific applications.
- Telecommunications: In this sector, clear communication is paramount. The 744272392 might potentially be used in telecom devices to preserve signal integrity by filtering out noise and reducing data transmission errors.
- Consumer Electronics: High-performance common mode filters are crucial in devices like smartphones and laptops, where the 744272392 could potentially help in managing interference within these compact electronic assemblies.
- Computing and Data Storage: For servers and storage devices, ensuring data accuracy is essential. The 744272392 might be utilized to enhance signal quality and protect against external and internal electromagnetic interference.
- Industrial Automation: Automated machinery and control systems often operate in electrically noisy environments. Incorporating this type of filter could be critical in maintaining operational stability and accuracy.
Please note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams for compliance with industry standards and specific application needs.
About Wurth Elektronik
Wurth Elektronik is a key player in the development and production of electronic components, with a particular strength in various types of filters including data line filters. The company is known for producing components that meet rigorous international standards, and for its dedication to quality and environmental compliance. The 744272392 is one example of their commitment to providing technologically advanced solutions across the electronics industry. Beyond data line filters, Wurth Elektronik offers a broad spectrum of electronic components that cater to a wide range of technological needs, making their products a staple in the design of complex electronic circuits.
Where to Find 744272392 by Wurth Elektronik
To source the 744272392, it is recommended to use platforms like FindChips to verify availability and competitive pricing. This part is typically listed under Data Line Filters. Historically, it has been available from distributors such as Quest Components, Bristol Electronics, Mouser Electronics, DigiKey, and Newark. However, for the most accurate and up-to-date stock and pricing information, visiting findchips.com directly is advisable. Also, findchips.com is an efficient resource for comparing alternate parts from Wurth Elektronik or other manufacturers within the same category.