Overview of 744273501 by Wurth Elektronik
The 744273501 data line filter from Wurth Elektronik is a high-performance component used in the suppression of electromagnetic interference (EMI) and radio frequency interference (RFI) in electronic circuits. As a surface-mounted device, this common mode choke is designed to handle a DC current of up to 5A and an operational voltage of 80V. It features a dual-function capability and is housed in a compact form factor with dimensions of 9.5mm in length, 8.3mm in width, and 5.3mm in height. The component’s inductance rate is 5µH, and it provides an impedance of 500 ohms, making it suitable for various high-demand applications. It is compliant with ROHS and REACH standards, ensuring that it meets the current environmental and safety regulations.
Manufactured by Wurth Elektronik, known for its consistent quality and innovation in the field of electronic components, the 744273501 is labeled as Data Line Filters under the broad category of filters. Key attributes including a maximum DC resistance of 0.0055 Ω and a high-temperature tolerance range from -40 °C to 125 °C underscore its reliability and versatility in challenging environments.
Industry Applications for 744273501
The 744273501 might find applications across multiple industries owing to its specifications and performance characteristics. Here are possible use cases across various sectors:
- Telecommunications: The part could be used in communications infrastructure to reduce noise and ensure clear signal transmission. Its ability to handle high current and voltage levels makes it potentially suitable for base stations and communication repeaters.
- Computing and Data Storage: Data centers might utilize these filters in server motherboards and network hardware to mitigate electromagnetic interference, which is crucial for maintaining data integrity and system stability.
- Consumer Electronics: Devices such as laptops, smartphones, and other personal electronics that require effective EMI suppression could incorporate such filters to improve performance and user experience.
- Industrial Automation: Automated machinery and control systems, which are highly susceptible to electrical noise, could benefit from the integration of robust line filters to ensure operational accuracy and prolong equipment lifespan.
- Audio and Video Systems: In professional audio/video setups, clear signal transmission is essential. The 744273501 could help in minimizing interference that may affect sound and picture quality.
Note that these potential industry applications are conceptual and should be verified by engineering and design teams for adherence to specific standards and requirements. Usage of similar parts should be analyzed within the context of each application’s unique environmental and technical demands.
About Wurth Elektronik
Wurth Elektronik is a globally renowned manufacturer and innovator in the field of electronic and electromechanical components. Within the realm of Data Line Filters and filters in general, Wurth Elektronik has established a strong reputation for providing highly reliable and effective solutions. The 744273501 is one among many such components that illustrate the company’s commitment to quality and performance. As part of the WE-SL5 Series, this part is indicative of Wurth Elektronik’s ability to cater to advanced electronic assembly and design specifications required in various high-tech fields today.
Where to Find 744273501 by Wurth Elektronik
To source the 744273501 data line filter, findchips.com is an excellent resource. This platform provides not only buying options for 744273501 but also allows you to explore alternatives within the Data Line Filters category. Historically, trusted distributors such as Mouser Electronics, DigiKey, Newark, and others have been known to stock this part. However, to ensure you get the most current stock levels and pricing, I recommend checking directly on findchips.com.