7443551370 by Wurth Elektronik

Overview of 7443551370 by Wurth Elektronik

The 7443551370 is described as a general-purpose inductor with a specified inductance of 3.7µH and a tolerance of 20%. Crafted using a ferrite core, this component is designed for surface-mount technology (SMT), fitting into a 5150 case size which adheres to stringent RoHS compliance standards. The inductor supports high current up to 17 A, which is indicative of its applicability in power management within complex electronic circuits.

This part, manufactured by Würth Elektronik GmbH & Co KG, operates efficiently across a broad temperature range, from -40 °C to 155 °C, making it suitable for demanding environments. The low direct current resistance of 0.0049 Ω minimizes power losses, enhancing overall system efficiency. The shielded construction of the inductor aids in reducing magnetic interference, ensuring stable performance in dense circuit layouts. Moreover, it has met the AEC-Q200 reference standard, which confirms its reliability in harsh environments, particularly in automotive applications.

Industry Applications for 7443551370

The 7443551370 potentially suits various high-reliability applications across an array of industries. Notably, its design and specifications lend themselves well to the following industries:

  • Automotive: Given its compliance with AEC-Q200 standards, this inductor could potentially be used in automotive power management systems, contributing to applications such as engine control units or battery management systems. Its high current handling and temperature resilience make it suitable for these demanding applications.
  • Industrial Automation: In automation technology, the need for reliable power distribution is critical. The high current capability and low resistance of this inductor might help in managing power efficiently in robotic controls and automation machinery.
  • Consumer Electronics: The small footprint and high-efficiency characteristics of the 7443551370 inductor might be beneficial in power supply circuits for devices such as laptops and smartphones, where space is limited and efficiency is paramount.
  • Aerospace and Defense: The wide operating temperature range and reliability under harsh conditions could make this inductor suitable for use in aerospace applications, such as in communication satellites where stable operation is needed in the extreme conditions of space.

Note that these potential industry applications are merely illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with specific standards and requirements of each application.

About Wurth Elektronik

Wurth Elektronik is a reputed manufacturer in the electronic components industry, known for its extensive range of inductors, including Fixed Inductors. The company specializes in the development and manufacturing of electronic and electromechanical components for the electronics industry. Wurth Elektronik stands out for its commitment to high standards, with a focus on product development that meets specific customer needs and applications, ensured through rigorous testing and certification processes such as AEC-Q200. The7443551370 and similar components produced by Wurth Elektronik exemplify their dedication to quality and reliability, catering to a wide array of technical demands across multiple sectors.

Where to Find 7443551370 by Wurth Elektronik

For those looking to purchase the 7443551370 inductor or to research alternate Fixed Inductors that might be offered by Wurth Elektronik or other manufacturers, findchips.com is an essential resource. Previously, distributors such as Win Source Electronics, RS, Mouser Electronics, DigiKey, and Farnell have listed this part; however, for the most current stock levels and pricing, please refer to findchips.com.

Compare pricing for 7443551370 and other Fixed Inductors at findchips.com