74441-0010 by Molex

Overview of 74441-0010 by Molex

The 74441-0010 is a board connector designed with 20 contact positions and configured in two rows. This female connector incorporates a right-angle design and features a 0.031-inch pitch, making it compatible with various surface mount applications. The connector has a locking mechanism and is equipped with a black insulator, ensuring secure connections during operation. It is identified as a receptacle and supports connector types for SFP and SFP+ interfaces. The product is Rohs compliant, indicating that it meets specific environmental standards regarding hazardous materials.

This connector is manufactured by Molex LLC and is part of the 74441 series. The contact material used is copper alloy, known for its conductivity and durability, while the insulator is composed of glass-filled polyethylene, which provides excellent insulation properties. The Headers and Edge Type Connectors subcategory is where this part is classified, showcasing its utility in connecting printed circuit boards (PCBs). The part’s design facilitates a staggered contact pattern, which can aid in maintaining optimal signal integrity by reducing crosstalk between adjacent contacts.

With operational temperature ranges from -40 °C to 85 °C, the 74441-0010 is suitable for various environments, including harsh conditions where temperature variations are common. The locking mechanism ensures that the connection is maintained during vibrations or movements, which is often necessary in portable or mobile equipment.

Industry Applications for 74441-0010

Due to the design and specifications of the 74441-0010, several industry applications could potentially benefit from its use. Here are some examples:

  • Consumer Electronics: This connector might be utilized in devices such as laptops or desktop computers, where SFP connectivity is common. Its right-angle design and surface mount configuration could contribute to the compactness of the electronic assembly, allowing manufacturers to save space without sacrificing performance.
  • Telecommunications: The 74441-0010 has the potential to be integrated into telecommunications equipment, such as routers or switches. The locking mechanism may help ensure reliable connections in systems prone to vibration, thus maintaining signal integrity during data transmission.
  • Audio and Video Systems: In high-definition audio and video devices, this connector might facilitate high-speed data transfer between components. The 0.031-inch pitch and staggered contact pattern potentially allow for efficient layout in space-constrained applications, enabling the manufacturing of slimmer devices.
  • Automotive: While specific automotive standards must be adhered to, this connector could be suitable for infotainment systems in vehicles. If the part meets additional automotive-grade certifications, its robust construction and wide operating temperature range could serve well in automotive applications.

It should be noted that these potential industry applications are only conceptual and illustrative, requiring analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Molex

Molex is a global leader in designing and manufacturing connectors across various product categories, including Headers and Edge Type Connectors. The company is well-known for its innovative approaches and commitment to quality in connector technology. The 74441-0010 is one of many parts in their extensive lineup designed for diverse applications. Molex provides connectors that incorporate leading-edge materials and technologies to ensure reliability in various demanding environments.

Alongside the 74441-0010, Molex also manufactures other connectors with similar specifications aimed at the same or complementary applications. Their extensive experience in the field allows them to optimize their products for performance, durability, and compliance with international standards.

Research Price and Stock for 74441-0010 by Molex on Findchips.com

For those interested in acquiring the 74441-0010, it is advisable to conduct research on stock and pricing through Findchips. This platform provides an aggregated view of component availability and pricing from various distributors. Users can utilize the Headers and Edge Type Connectors section to explore alternate parts that might be offered by Molex or other manufacturers.

Historically, the 74441-0010 has been available at distributors such as Win Source Electronics, TestEquity LLC, and Mouser Electronics. However, it is essential to visit Findchips to get current stock levels and pricing to ensure that the needed components are readily available.

Compare pricing for 74441-0010 and other Headers and Edge Type Connectors at findchips.com