Overview of 7447709470 by Wurth Elektronik
The 7447709470 by Wurth Elektronik is a general purpose, shielded inductor with a fixed inductance of 47µH and a tolerance of 20%. It is designed for surface-mount technology (SMT) with a case size of 4747. The component is built on a ferrite core and is capable of handling a saturation current of up to 4.5A and an RMS current of 3.8A. Its maximum DC resistance is 0.06 Ω. The inductor is part of the WE-PD Series, noted for its performance in power applications.
Noteworthy features of this part include its wide operating temperature range from -40°C to 125°C, making it suitable for varied environmental conditions. Additionally, it meets several compliance standards including RoHS, REACH, and is characterized under the ECCN code “EAR99” and HTS code “8504.50.80.00”. This inductor is also AEC-Q200 qualified, which underscores its suitability for use in automotive applications under rigorous conditions.
Industry Applications for 7447709470
The 7447709470 inductor’s robust design and specifications lend it to a wide array of potential applications across various industries. Here are several illustrative use cases:
- Industrial Automation: This inductor could potentially be utilized in power management systems within automated production lines, where stability and endurance in harsh environments are crucial.
- Computing and Data Storage: It might be well-suited for power supplies in data centers and computing systems where reliability and efficiency are key, contributing to optimal performance and reduced heat generation.
- Communication and Networking: The inductor could possibly be used in network hardware devices like routers and switches, improving power integrity in communications equipment and supporting enhanced signal quality.
- Medical Imaging: Given its compliance with stringent quality standards like AEC-Q200, this inductor could be effectively used in medical imaging equipment, where precision and reliability are paramount, although specific verification by design teams is necessary.
Please note these potential industry applications are conceptual/illustrative and require detailed analysis and verification by engineering teams to adhere to industry standards and application-specific requirements.
About Wurth Elektronik
Wurth Elektronik is a respected name in the creation and manufacture of electronic components, including a comprehensive range of inductors. Their line of Fixed Inductors showcases a blend of robust design, advanced material use, and precision engineering. Their products, including the 7447709470, are widely accepted in various applications due to their reliability and compliance with international standards. Wurth Elektronik is especially proficient in producing inductors for general purpose and specific applications like automotive and industrial systems, ensuring versatility across different sectors.
Where to Find 7447709470 by Wurth Elektronik
To purchase the 7447709470 or explore similar Fixed Inductors from Wurth Elektronik or other manufacturers, findchips.com offers a comprehensive platform. Historically, distributors such as Win Source Electronics, Quest Components, Bristol Electronics, Mouser Electronics, DigiKey, and Newark have carried this part. However, to confirm current availability, pricing and explore alternative options, visiting findchips.com is recommended. This ensures access to the latest data and a broad comparison across multiple suppliers.