Overview of 744778168 by Wurth Elektronik
The 744778168 by Wurth Elektronik is characterized as a general purpose inductor with a nominal inductance of 68 µH and a tolerance of ±20%. It is designed for surface mount technology (SMT) applications and features a rectangular, shielded, ferrite-core construction. This inductor is compliant with ROHS and REACH regulations, ensuring its suitability for a wide range of environmentally conscious applications. With a maximum rated current of 0.74 A and a self-resonance frequency of 11.5 MHz, it is a robust choice for various power management tasks.
Further defining features include a maximum operating temperature of 125 °C and a minimum of -40 °C, which allows for reliable performance in a wide range of environmental conditions. The inductor’s construction assures minimal electromagnetic interference and maximizes efficiency with a DC resistance of 0.52 Ω. Additionally, it meets standards such as AEC-Q200, which makes it suitable for automotive applications subject to verification and approval processes against automotive industry standards.
Industry Applications for 744778168
The 744778168 is versatile in its utility, engineered to potentially meet requirements across various industries while providing reliability and efficiency. Here are some of its possible applications:
- Consumer Electronics: Devices such as power supplies, LED drivers, and audio electronics could potentially utilize this inductor to enhance power management and efficiency.
- Automotive: Given its compliance with the AEC-Q200 standard, automotive applications such as control unit power supplies and infotainment systems could leverage this inductor.
- Industrial Automation: This inductor could potentially be integrated into automated machinery and power regulation systems given its high tolerance and temperature resilience.
- Telecommunications: Power supply units in networking and transmission equipment could benefit from this inductor due to its shielding and robust operating temperature range.
It’s important to emphasize these applications are conceptual and would necessitate detailed analysis and validation by engineering teams to adhere strictly to industry-specific requirements.
About Wurth Elektronik
Wurth Elektronik is a globally recognized leader in the manufacturing of electronic components, including a broad range of Fixed Inductors. The company specializes in providing both standard and customized inductive solutions designed to meet stringent quality standards and deliver high performance. The 744778168 is a testament to their expertise in crafting products that accommodate the demands of contemporary applications across diverse industries. Wurth Elektronik maintains an extensive catalog of inductors, ensuring solutions are available for a vast array of electronic functions.
Where to Find 744778168 by Wurth Elektronik
For those interested in acquiring the 744778168, it is advisable to research and verify its availability through findchips.com. On this platform, one can delve into up-to-date inventory status and pricing across different distributors. Historically, this part has been stocked by distributors such as Mouser Electronics, DigiKey, and Farnell. To consider alternatives or similar parts by Wurth Elektronik or other manufacturers, explore the Fixed Inductors category, which provides rich options for comparison.