Overview of 7448640415 by Wurth Elektronik
The 7448640415 by Wurth Elektronik is a WE-FC Common Mode Power Line Choke, specifically categorized as a common mode choke with 10 mH and 600 mA in a 2-line through-hole package. It is designed for single-phase EMI filtering, which is integral in reducing electromagnetic interference in electronic circuits. The component features a rated current of 0.8 A and a rated voltage of 250 V, making it suitable for a wide range of applications requiring effective noise suppression and signal integrity maintenance.
Constructed for durability and compliance, the 7448640415 is RoHS compliant and adheres to the AEC-Q200 standard, which makes it suitable for automotive applications. It operates across a wide temperature range from -40 °C to 125 °C, ensuring reliability under extreme conditions. This part is also characterized by its dimensions, measuring 21.3 mm in length, 16.6 mm in width, and 22.5 mm in height, fitting comfortably into various circuit board layouts.
Industry Applications for 7448640415
In considering the potential industry applications for the 7448640415, the properties of this part might make it particularly suited for a few specific settings:
- Education and Research: In educational laboratories and research institutions, devices requiring precise signal measurements and data acquisition systems could potentially benefit from the noise suppression capabilities of this Data Line Filter. This could include equipment used in experimental setups where electromagnetic interference can affect the accuracy of sensitive measurements.
- Industrial Automation: In automated manufacturing and processing plants, accurate data transmission and control signal integrity are crucial. The 7448640415, with its capability to maintain clean power and signal lines free from electromagnetic disturbances, might be effectively utilized in PLCs, motor drives, and sensor interfaces.
Note that these potential industry applications are purely illustrative and would require detailed analysis and verification by engineering and design teams to ensure compliance with relevant standards and specific application requirements.
About Wurth Elektronik
Wurth Elektronik is a prominent developer and manufacturer of electronic and electromechanical components. They are particularly notable for their comprehensive range in the realm of Data Line Filters and other types of filters. The 7448640415 is just one example of their commitment to offering components that ensure signal integrity and adherence to industry standards, including AEC-Q200 certification. Wurth Elektronik is recognized for their focus on producing reliable, high-quality products suited for a myriad of applications across the electronics industry, underlining their expertise both in creating standard parts and in crafting specialized solutions for unique customer needs.
Where to Find 7448640415 by Wurth Elektronik
For individuals interested in purchasing the 7448640415 from Wurth Elektronik, it is recommended to check on findchips.com, where real-time stock levels and pricing from multiple distributors can be compared. This part has been historically available through distributors such as RS, Mouser Electronics, DigiKey, and Newark. However, availability can fluctuate, and for the most current information, visiting findchips.com is advisable. Additionally, for those seeking alternatives to the 7448640415, exploring other offerings in the Data Line Filters category might provide suitable substitutes or complementary components from Wurth Elektronik or other manufacturers.