Overview of 745229-2 by TE Connectivity
The 745229-2 is a pin contact designed for use with D-sub connectors, offering a robust crimp termination solution. Specifically, it supports wire sizes ranging from 22 AWG to 18 AWG, making it suitable for various application requirements that demand reliable connectivity. The contact is constructed from brass, providing good conductivity and mechanical strength, and is plated with gold, which enhances corrosion resistance and ensures optimal electrical performance.
This part falls under the electronic parts subcategory of Assembly Items in the category of Connector Support. The 745229-2 is classified as a stamped contact, and its male contact gender is a significant design consideration in connector assembly. With a rated current of 3.1 A, it is designed to operate efficiently within the specified wire gauge range. The part is also RoHS compliant, indicating its adherence to regulations regarding hazardous materials, which is a valuable attribute for environmentally conscious designs.
As of the current writing, the factory lead time for the 745229-2 is approximately 12 weeks and 4 days. This information is crucial for planning and procurement processes, ensuring that project timelines are met while considering supply chain limitations.
Industry Applications for 745229-2
Given the characteristics of the 745229-2, there are several potential industry applications where this component might be beneficial. Below are a few examples:
- Internet of Things (IoT): The 745229-2 could serve in the interconnection of sensors and devices designed for IoT applications. For instance, it might be utilized in smart meters that require reliable data transmission while operating in various environmental conditions.
- Security and Surveillance: This pin contact may find application in security cameras and other surveillance equipment. The component’s gold-plated contacts could help ensure longevity and reliability, critical for continuous operations in security sectors.
- Consumer Electronics: Various consumer devices, such as home automation systems, might employ the 745229-2 for interconnectivity among components. Its robust construction and wire size compatibility could support diverse design requirements across multiple consumer electronics applications.
- Medical Imaging: The reliability of the 745229-2 might be leveraged in medical imaging systems, where consistent signal integrity is vital. The component’s robust mechanical and electrical properties could contribute to the performance of diagnostic equipment.
- Robotics and Drones: The part may be valuable in robotic systems and drones, areas where weight and space constraints are common. Employing the 745229-2 could provide efficient connectivity solutions without compromising performance.
It is essential to note that these potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to adhere to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global technology company specializing in connectivity and sensor solutions. With a focus on innovation, the company offers a wide range of products designed to meet the challenging requirements across multiple sectors. Within the Assembly Items category, TE Connectivity provides various connector support products, including the 745229-2 and similar parts. Their commitment to quality ensures that products are designed to meet compliance standards, making them suitable for various applications.
Similar products from TE Connectivity include diverse contact solutions intended for various connector types. Their extensive portfolio in connector accessories positions the company as a reliable source for engineering teams looking to optimize their designs with high-quality connectivity solutions.
Research Price and Stock for 745229-2 by TE Connectivity on Findchips.com
For those interested in procuring the 745229-2, it is advisable to research stock and pricing on Findchips. This platform provides comprehensive details about availability and pricing, ensuring that engineers and procurement professionals can make well-informed decisions. The Assembly Items category can also be explored to find alternate parts from TE Connectivity or other manufacturers.
The 745229-2 has been previously available through several distributors, including Neutron USA, Master Electronics, Avnet Abacus, and Mouser Electronics. However, it is crucial to visit Findchips for up-to-date stock levels and pricing information, as availability can vary based on current market conditions.
Compare pricing for 745229-2 and other Assembly Items / Connector Support at findchips.com
In conclusion, the 745229-2 presents a reliable option for applications requiring high-quality pin contacts. Its features support various industry applications while TE Connectivity’s broader offerings in Assembly Items provide engineers and procurement professionals with numerous choices for their connectivity needs.