Overview of 745230-4 by TE Connectivity
The 745230-4, manufactured by TE Connectivity, is a D-Sub socket contact designed for use with D-Sub connectors. This part caters to a wire size range from 22 AWG to 18 AWG with a crimping terminal type. The contact is made from phosphor bronze, a material known for its good conductivity and fatigue resistance. This property, coupled with gold-plated contacts that enhance corrosion resistance and electrical reliability, makes the 745230-4 well-suited for reliable and durable connections in various applications.
The characteristics of 745230-4 include contact gender as female, which is commonly referred to in technical specifications as a socket. The gold plating noted as ‘gold flash over nickel’ serves as a critical feature for ensuring a superior connection by reducing the contact resistance and preventing oxidation. Furthermore, this part is RoHS compliant, underlining its adherence to current environmental standards regarding the restriction of hazardous substances in electronic equipment. As current writing stands, the factory lead time for this component is recorded as 12 weeks and 1 day.
Industry Applications for 745230-4
The potential applications of the 745230-4 extend across various sectors, predicated on its technical specifications and compliance features. However, it’s essential to remember that the actual application in these industries should undergo thorough validation and testing by engineering teams specific to that industry:
- Energy and Power Systems: This sector might benefit from the robustness of 745230-4 in managing connections within power distribution equipment. Its ability to handle different wire gauges and reliable contact material could be advantageous for modular connections or repairs.
- Transportation and Logistics: In transportation, particularly in vehicle electronics that require durable and stable electrical connections, the 745230-4 might be utilized in dashboard instrumentation or control systems, where reliable signal transmission is crucial.
- Renewable Energy: Given its operating temperature range and current rating, the 745230-4 could potentially find application in renewable energy systems like solar inverters, where connections need to withstand varying environmental conditions.
- Automotive: If the parts were specifically noted to comply with automotive standards like AEC-Q100, they could be used extensively in automotive applications; however, in this instance, such specific automotive certifications are not listed for 745230-4.
Note that these potential industry applications are highly theoretical and require proper analysis and verification by the pertinent design and engineering teams to ensure compliance with specific requirements and standards.
About TE Connectivity
TE Connectivity is a significant player in the field of electronic components, particularly known for its broad range of Assembly Items under the category of Connector Support. The manufacturer has developed a reputation for producing reliable and high-quality components such as the 745230-4, which are integral to various connectivity solutions across multiple industries. By focusing on innovation and sustainability, TE Connectivity continues to evolve its product line, accommodating modern technological demands and environmental considerations.
Where to Find 745230-4 by TE Connectivity
For procurement professionals and engineers interested in sourcing the 745230-4, findchips.com offers a reliable platform to check current stock levels and pricing from a variety of distributors. Historically, distributors such as Master Electronics, Avnet, and DigiKey have stocked this item, among others. To explore alternatives or similar parts, browsing through the Assembly Items category might yield additional options from TE Connectivity or other manufacturers.