745253-6 by TE Connectivity

Overview of 745253-6 by TE Connectivity

The 745253-6 is a D-sub socket contact designed for crimp applications, specifically tailored for wire sizes ranging from 26 to 22 AWG. This component is crucial in ensuring reliable electrical connections in various electronic assemblies. The part is manufactured by TE Connectivity, a well-established leader in connectivity solutions, known for providing robust and innovative products across multiple industries.

In terms of specifications, the 745253-6 has a maximum cable entry of 0.05 inches and a minimum of 0.04 inches, accommodating a range of wire sizes. It features a straight mounting style and is made from phosphor bronze, a material known for its excellent electrical conductivity and durability. The part supports a rated current of 2 A and can function effectively in a temperature range from -55 °C to 105 °C. This makes it suitable for a wide range of operating conditions.

This contact is Pb-free and compliant with ROHS regulations, indicating its suitability for environmentally-conscious applications. The part is also classified as EAR99 under the ECCN code, and falls under HTS code 8536.90.40.00. The Assembly Items subcategory provides various connector accessories, with 745253-6 being an essential item in this category.

Industry Applications for 745253-6

The 745253-6 might find use in various industries, particularly those that require reliable signal connections and adherence to specific electrical standards. Below are some potential applications:

  • Consumer Electronics: This part could be utilized in devices such as computers, tablets, and gaming consoles, where secure D-sub connections are essential for data transmission. The compact design and robust electrical properties might support the design and functionality of these products.
  • Audio and Video Systems: The 745253-6 could potentially be used in professional audio equipment and video switching systems, enabling reliable signal transfer. Its operating temperature range and current ratings may align well with the performance needs in high-fidelity applications.
  • Entertainment and Gaming: In gaming consoles and related accessories, this socket contact might enhance the reliability of peripheral connections, allowing for better performance during high-demand gaming sessions. Its design for signal use is pertinent in these applications.
  • Automotive: If automotive industry standards such as AEC-Q100 or AEC-Q101 were applicable, the 745253-6 might find utility in automotive electronics, enhancing the robustness of connections in infotainment systems. However, the absence of specific AEC compliance should prompt thorough evaluation before application.
  • Industrial Applications: In various industrial settings, the contact might be leveraged for machine control systems or data acquisition systems, where dependability and temperature resilience are necessary for optimal performance.

It is important to note that these potential industry applications are only conceptual and illustrative. They require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, offering a diverse portfolio of products across various sectors. In relation to 745253-6, TE Connectivity specializes in providing a wide range of Assembly Items within the Connector Support category. Their expertise in the design and manufacture of connector accessories positions them as a critical supplier for industries requiring reliable connectivity solutions.

TE Connectivity’s portfolio includes various similar parts that complement the 745253-6, such as other D-sub connectors, crimp contacts, and accessories designed for specific applications. Their commitment to innovation ensures that their products evolve in tandem with industry demands, maintaining high standards of quality and performance.

Research Price and Stock for 745253-6 by TE Connectivity on Findchips.com

For those interested in acquiring the 745253-6, it is advisable to research stock availability and pricing through Findchips. This platform not only provides pricing for the 745253-6 but also offers insights into alternative Assembly Items from TE Connectivity and other manufacturers.

Historically, the part has been available from distributors such as New Advantage Corporation, DigiKey, Avnet Americas, and Mouser Electronics. However, potential buyers should visit Findchips for the most current stock levels and pricing information, as availability may fluctuate.

Compare pricing for 745253-6 and other Assembly Items / Connector Support at findchips.com