Overview of 7460307 by Wurth Elektronik
The 7460307 is a rectangular power connector, specifically tailored for PCB applications. This component is part of the Redcube WP-BUTR series and features a tin-plated brass terminal. Although specific metrics on tab size are not provided, the product is noted for its compact 9mm PCB tab, which facilitates efficient space usage in dense circuit designs. Rated for a substantial current of 160A, it is optimal for applications requiring high power density with reliable connectivity. Additionally, the product is RoHS compliant, ensuring adherence to the latest environmental standards, which dictate the restriction of hazardous substances.
Industry Applications for 7460307
The 7460307 terminal, through its construction and capabilities, might serve a variety of industries. Listed below are potential industries where this connector could be applied. It is important to highlight that these use cases are speculative and should be verified by engineering teams regarding specific application requirements and industry standards.
- Industrial Automation: In industrial environments, connectors like the 7460307 might be found in control systems, where stable power distribution is critical. Its high current rating potentially supports machinery that requires substantial power throughput.
- Consumer Electronics: For high-performance consumer electronics that demand robust power solutions, the 7460307 might be integrated within home entertainment systems or high-end computing devices, due to its efficient space utilization and significant power handling capabilities.
- Computing and Data Storage: Data centers, requiring dependable and powerful connectors to ensure uptime and optimal performance, could potentially utilize these terminals for power supply connections to high-load servers.
- Electronic Manufacturing: During assemblies of electronic components where power connectors are a necessity, the 7460307 could be used for developing high-powered modules due to its ease of integration into PCBs and high current rating.
Note: The above-mentioned applications are conceptual and require thorough validation by relevant industry experts to ensure compatibility and compliance with specific regulations.
About Wurth Elektronik
Wurth Elektronik is a global leader in the manufacture of electronic and electromechanical components. Within the broad spectrum of their manufacturing capabilities, their focus on Terminals and Terminal Blocks is of particular relevance when discussing products like 7460307. The Redcube series, to which this terminal belongs, exemplifies their commitment to providing high-power solutions in compact designs, catering to various industrial applications that require reliable and efficient power management. Wurth Elektronik’s emphasis on compliance with environmental standards, such as RoHS, further demonstrates their dedication to sustainable manufacturing practices. The company continually innovates to meet the evolving needs of electronic designers around the world.
Where to Find 7460307 by Wurth Elektronik
Professional procurement for parts like the 7460307 is typically achieved through reputable distributors or suppliers. Historically, this part has been listed at distributors such as Mouser Electronics, DigiKey, and Newark. However, to ensure availability and competitive pricing, it’s recommended to use a comprehensive resource like findchips.com which aggregates current stock levels and pricing from multiple sources. This platform also provides the option to explore alternative components within the category of Terminals and Terminal Blocks that might be offered by Wurth Elektronik or other manufacturers.