Overview of 7461097 by Wurth Elektronik
The 7461097 is a wire-to-board connector specifically designed for printed circuit boards (PCBs). This component features a bushing design with an M6 size, facilitating press-fit connections. With 16 pins and a standard pitch of 2.54 mm, it includes tin-plated contacts which enhance conductivity while providing resistance to oxidation. The part is compliant with both ROHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorisation and Restriction of Chemicals) directives, highlighting its suitability for environmentally conscious designs.
This connector belongs to the electronic parts subcategory of Terminals and Terminal Blocks and is classified as a power terminal. Classified as “Active” in its lifecycle, the component has remained a viable option for various applications. Its indication of compliance with ROHS standards can be significant for engineers looking to meet regulatory requirements in their designs. Notably, the part has an ECCN Code of EAR99 and an HTS Code of 8536.90.40.00, which are useful for international shipping and compliance checks.
Industry Applications for 7461097
The applications for the 7461097 connector could extend across several industries due to its robust design and compliance features. Below are a few potential applications:
- Consumer Electronics: This part might be suitable in consumer electronics such as audio and video devices where robust and reliable connections are essential. The tin-plated contacts could help improve the durability and longevity of the connections in devices subject to frequent use.
- Internet of Things (IoT): In IoT applications, the 7461097 could be utilized in smart home devices or sensors that require reliable board-to-board connections. Its compact size and compliance with environmental standards could make it valuable in energy-efficient designs.
- Aerospace and Defense: If applicable military specifications are adhered to, this part could be beneficial in aerospace control systems and defense electronics where robustness and reliability are paramount. The press-fit design may offer additional security during operation.
- Robotics and Drones: The connector might find use in the manufacturing of robotic systems or drones, where effective power distribution is crucial. The low-profile M6 design and high pin count could support high-density wiring configurations.
- Healthcare Technology: Potentially, in medical devices that require reliable electrical connections, the compliance with ROHS standards could also be a deciding factor, as healthcare applications often mandate strict safety and compliance regulations.
It is important to note that these potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Wurth Elektronik
Wurth Elektronik is a global company known for its extensive range of electronic and electromechanical components, particularly in the manufacturing of Terminals and Terminal Blocks. They focus on high-quality production processes and engineering excellence. Their offerings include various connectors, capacitors, inductors, and other essential electronic components. The 7461097 is a part of their product line that emphasizes durability and reliability, making this manufacturer a go-to source for engineers in need of dependable terminals.
Wurth Elektronik also manufactures similar parts that enhance the assembly of PCBs, addressing diverse application needs across several sectors. Their dedication to quality and compliance, such as ROHS and REACH certifications, underscores their commitment to producing environmentally sustainable components while still meeting high-performance specifications.
Research Price and Stock for 7461097 by Wurth Elektronik on Findchips.com
To explore options for purchasing the 7461097, you may want to consider using Findchips to research current stock levels and pricing. This platform provides detailed information about availability and alternative parts within the same Terminals and Terminal Blocks category. Historical distributors for this part include RS, Mouser Electronics, DigiKey, and Newark. However, it is essential to check Findchips for the most accurate and updated stock information, as availability can frequently change.