74650073R by Wurth Elektronik

Overview of 74650073R by Wurth Elektronik

The 74650073R is a terminal component referred to as the REDCUBE THR with internal through-hole thread (WP-THRBU). It is designed specifically for printed circuit board (PCB) applications, featuring an M3 size designation. This part utilizes a terminal material made of brass and is plated with tin to enhance conductivity and resistance to corrosion. The mounting hole diameter is 1.85 mm, making it compatible with a variety of PCB designs.

This terminal falls under the product range of the REDCUBE WP-THRBU series and is compliant with the RoHS environmental standard. The part is categorized as an active component, indicating that it is currently being produced and is available for procurement. It is classified as a power terminal with a rated current of 50 A, making it suitable for applications that require a robust and reliable connection.

Industry Applications for 74650073R

The 74650073R terminal could be utilized in a variety of industries due to its characteristics and specifications. Below are some potential applications:

  • Consumer Electronics: The part might be incorporated into devices such as power banks, where efficient connections between components are essential for charging and discharging cycles. The 50 A rated current could support various consumer devices that require reliable power delivery.
  • Audio and Video Systems: This terminal could potentially be used in audio systems, especially in power amplifiers where solid connections are crucial for performance. Its robust design might help in maintaining signal integrity in high-load scenarios.
  • Entertainment and Gaming: The 74650073R could be utilized in gaming consoles and equipment that require power and data connections. The terminal’s characteristics might assist in ensuring consistent power flow necessary for optimal device operation.

It is important to remember that these potential industry applications are only conceptual and illustrative. Each use case should undergo thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Wurth Elektronik

Wurth Elektronik is recognized for its extensive portfolio in the field of electronic components, particularly focusing on terminals and terminal blocks. The company’s expertise in the design and manufacturing of terminal blocks enables it to deliver solutions tailored to various applications, including power distribution, signal transmission, and device connectivity.

The 74650073R is indicative of Wurth Elektronik’s commitment to providing high-quality, reliable products for demanding electronic applications. Additionally, the manufacturer produces several similar parts, providing options for various connection needs across different applications.

Research Price and Stock for 74650073R by Wurth Elektronik on Findchips.com

For those interested in sourcing the 74650073R, it is advisable to check current stock levels and pricing on Findchips.com. This resource can also be useful for exploring alternative options within the Terminals and Terminal Blocks subcategory.

This part has been historically available through various distributors, including RS, Mouser Electronics, DigiKey, and Newark. However, it is crucial to verify the stock availability and current pricing on Findchips to ensure you have the most accurate and up-to-date information.

Compare pricing for 74650073R and other Terminals and Terminal Blocks at findchips.com