Overview of 74655095R by Wurth Elektronik
The 74655095R is a part of Wurth Elektronik’s Redcube WP-THRBU Series, specifically designed as a power terminal with an internal through-hole thread. This component is a Redcube THR (Through-Hole Reflow) with an M5 mounting hole, and it does not specify conventional tab sizes (either in metric or imperial), emphasizing its unique construction tailored for high-performance applications. It is built using brass with a tin plating to offer better conductivity and resistance against oxidation.
The terminal operates within an 85 A rated current, suitable for substantial electrical loads, and is fully RoHS compliant, ensuring it meets current EU directives on the restriction of hazardous substances. Despite its compliance with RoHS, it is important to note that it is not compliant concerning REACH which highlights a specific concern with the presence of substances like Lead, as specified under the SVHC as of January 15, 2019.
This terminal block is capable of supporting robust applications demanding secure and reliable connections with substantial current handling capabilities.
Industry Applications for 74655095R
- Industrial Automation: The 74655095R potentially fits well within industrial automation systems, specifically in motor control centers or power distribution units which require reliable and durable connections. Given its 85 A current rating and robust brass construction, it might contribute to the safety and efficiency of high-power machinery.
- Renewable Energy: In renewable energy sectors such as solar power or wind turbines, this terminal could possibly be used in the power distribution assemblies that manage the high current loads generated. The tin-plated brass ensures minimal energy losses which is crucial in energy-sensitive applications.
- Robotics and Drones: The device might also be applicable in the charging interfaces for high-performance robotics and drones. Its compact yet robust design could support the fast and efficient transfer of power in robotics systems, where durability and reliability are crucial.
Note, these potential industry applications are hypothesized and should be thoroughly analyzed by engineering teams to ensure compliance with industry standards and specific application requirements.
About Wurth Elektronik
Wurth Elektronik is a widely recognized global leader in the manufacturing of electronic components, including a comprehensive range of terminals and terminal blocks. Their products, including the 74655095R, are designed to meet the rigorous demands of various industrial applications, providing reliability and efficiency. Wurth Elektronik’s dedication to quality is reflected in their adherence to regulatory compliances like RoHS, underlining their commitment to environmental sustainability and safety. They offer a diverse product range in this category, accommodating varying specifications like current handling, connectivity types, and assembly styles tailored for distinct market requirements.
Where to Find 74655095R by Wurth Elektronik
For those seeking to procure the 74655095R, it is advisable to begin your research on Findchips.com. On Findchips, you can access comprehensive availability, pricing details, and compare options from different distributors. Historically, this part has been listed with major distributors such as RS, Mouser Electronics, DigiKey, and Newark, although real-time inventory and pricing information should be reviewed to confirm current availability. For searching not only for 74655095R but also exploring alternatives, you can navigate through terminals and terminal blocks to view offerings from Wurth Elektronik or other manufacturers.