Overview of 747548101 by Molex
The 747548101 is a connector accessory specifically designed as a cage assembly for 1×1 SFP+ connectors. This component is constructed from copper alloy and is categorized under bulk items. Its robust construction aids in enhancing the connection integrity and reliability of high-speed data transmissions, which is particularly crucial in applications requiring minimal signal loss and stable performance.
This part is manufactured by Molex LLC, a company known for producing a wide range of electronic connectors and accessory items that support various industries and applications. The Assembly Items category includes this connector accessory along with numerous other products that facilitate seamless connectivity in electronic systems. According to the current data at the time of writing, the part is classified with an active life cycle code, indicating that it is still in production and available for procurement.
Industry Applications for 747548101
The 747548101 cage assembly might find application across various industries that require reliable data transmission. The following are some potential use cases for this connector accessory:
- Telecommunications: The part could be utilized in network equipment such as switches and routers, where 1×1 SFP+ connectors are commonly employed to manage high-speed data traffic efficiently.
- Data Centers: This cage assembly might be suitable for installation in server racks where SFP+ transceivers are used to establish high-speed fiber or copper connections. The use of copper alloy contributes to effective grounding and shielding against electrical interference.
- Industrial Automation: Potentially, this part could be employed in high-speed communication systems within industrial settings, facilitating the exchange of data between sensors and control systems.
While these applications provide a conceptual illustration of how the 747548101 might be utilized, it is crucial for engineering and design teams to analyze and verify each application against industry standards and specific requirements.
About Molex
Molex is a prominent manufacturer within the electronic component industry, known primarily for its extensive range of connector solutions. Particularly in the context of Assembly Items, Molex provides various connector accessories that enhance the functionality and reliability of connectors, including the 747548101.
Throughout its product line, Molex emphasizes high quality and durability, which is critical when dealing with components that enhance data transmission and connectivity. Similar parts to 747548101 would include other cage assemblies and connector accessories tailored for SFP+ and related connectors, supporting a variety of applications in telecommunications, data centers, and industrial automation. The company’s commitment to providing advanced connectivity solutions aids various industries in achieving reliable electronic systems.
Research Price and Stock for 747548101 by Molex on Findchips.com
For those considering the 747548101, it is advisable to research current stock and pricing through Findchips. This platform offers insights into availability and cost across multiple distributors, ensuring that engineers and procurement teams can make informed purchasing decisions.
Historically, this part has been available through distributors such as Avnet Abacus and Avnet Americas. However, stock levels can fluctuate, and it is best to consult Findchips for the most up-to-date information regarding inventory and pricing. Additionally, the Assembly Items category on Findchips can be explored for alternate parts offered by Molex or other manufacturers that may suit similar applications.