Overview of 7490100161A by Wurth Elektronik
The WE-LAN LAN Transformer, part number 7490100161A, is a specialized electronic component designed by Wurth Elektronik for applications in 10/100 Base-T networks. This transformer is suited for single-port, surface-mount technology (SMT) applications and comes with RoHS compliance, guaranteeing that it adheres to the latest environmental standards. Its engineering focuses on critical network transformer requirements such as low insertion loss, which is specified at 1.1 dB, and a high isolation voltage of 1500 V to ensure dependable operation under varied conditions.
The 7490100161A is distinguished by its compatibility with AutoMDIX, allowing for the automatic detection of cable connections to adjust for straight-through or crossover cables without requiring manual switching. This feature is particularly beneficial in LAN (Local Area Network) environments where flexibility and ease of use are paramount. The transformer’s dimensions are notably compact, with a height of 6.35 mm, a length of 12.7 mm, and a width of 8.8 mm, making it suitable for space-constrained applications. It supports an operating temperature range from -40 °C to 125 °C, accommodating a wide variety of operating conditions. With primary inductance specified at 350 µH and a 1:1; 1:1 turns ratio, this component ensures reliable performance for data communication applications. Its terminal finish of Tin/Copper (Sn/Cu) further underscores the product’s commitment to longevity and RoHS compliance.
Industry Applications for 7490100161A
- Telecommunications might utilize the WE-LAN LAN Transformer in networking equipment such as routers, switches, and modems where its low insertion loss and high isolation voltage could potentially enhance signal integrity and protect against voltage spikes, respectively.
- Consumer Electronics could benefit from the inclusion of the 7490100161A in devices such as smart TVs, gaming consoles, and home networking devices, where its compact dimensions and AutoMDIX capability might offer design flexibility and ease of installation.
- Electronic Manufacturing, especially manufacturers focusing on printed circuit board (PCB) design for networking hardware, might find the surface mount design and environmental compliance of the 7490100161A beneficial for creating smaller, more efficient, and eco-friendlier products.
- Computing and Data Storage industries could potentially integrate this transformer into servers and storage devices, leveraging its operational temperature range and durability for reliable network connectivity in data centers.
Note: The following industry applications are conceptual illustrations and require engineering and design team validation.
About Wurth Elektronik
Wurth Elektronik is a globally recognized leader in the manufacturing of electronic and electromechanical components, including a wide range of transformers. Their expertise extends to Pulse/Datacom Transformers, where they consistently deliver high-quality, innovative solutions. The 7490100161A is a testament to Wurth Elektronik’s commitment to providing components that meet stringent quality, environmental, and performance standards. Their products are designed with a keen understanding of the needs of the electronics industry, ensuring that they meet the diverse requirements of their customers. Wurth Elektronik’s comprehensive product lines, which include a variety of transformers similar to the 7490100161A, cater to a vast array of applications, making them a go-to manufacturer for engineers and procurement professionals alike.
Where to Find 7490100161A by Wurth Elektronik
Those interested in purchasing the WE-LAN LAN Transformer by Wurth Elektronik can explore availability and pricing through our comprehensive component search engine at findchips.com. To locate the 7490100161A specifically, or to discover alternative Pulse/Datacom Transformers that might fit your application needs, findchips.com offers an efficient and user-friendly platform. Historically, distributors such as Mouser Electronics, DigiKey, and Newark have stocked this part. However, for the most current stock levels, available quantities, and pricing, visiting findchips.com ensures you have the latest information directly from a broad network of reputable distributors.