Overview of 749020011A by Wurth Elektronik
The 749020011A is a LAN transformer offered by Wurth Elektronik, specifically designed for 10/100/1000 BASE-T applications. This component falls under the Pulse/Datacom Transformers subcategory, which are critical in facilitating efficient data communication across networks. With dimensions of 17.5 mm in length, 14.2 mm in width, and 6 mm in height, the 749020011A is a compact, surface-mountable device that is ideal for tight spaces on a PCB where efficient use of space is critical. Its primary inductance is specified at 350 µH, while the turns ratio is 1:1; 1:1, ensuring that signals are accurately transformed with minimal distortion or loss.
Among its notable attributes, the 749020011A boasts RoHS compliance, an operating temperature range from -40°C to +85°C, and an isolation voltage of 1500 V, providing a robust solution for networking applications that demand high standards for safety and reliability. Additionally, it has an insertion loss of 1 dB, indicating its efficient performance in signal transmission. Its surface mount technology (SMT) packaging, combined with the tin over nickel terminal finish, ensures not only ease of installation but also reliable electrical connectivity and corrosion resistance.
Industry Applications for 749020011A
The wide operational parameters and specifications of the 749020011A make it potentially suitable for a variety of applications across different industries. However, these potential industry applications are conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Below are some industries where the 749020011A might find use:
- Consumer Electronics: Devices such as smart TVs, modems, and gaming consoles that require reliable LAN connectivity might potentially benefit from the integration of the 749020011A for its high-speed data communication capabilities.
- Industrial Automation: In environments where machinery and sensors are interconnected over a local area network, the 749020011A could offer the necessary data integrity and speed, supporting efficient operational control and monitoring systems.
- Telecommunications: Network infrastructure equipment, including routers and switchers that form the backbone of internet and intranet connections, might utilize such transformers for enhanced data transmission efficiency across different media.
- Computing and Data Storage: In servers and storage solutions where maintaining high data throughput is crucial, the integration of the 749020011A could potentially support reliable and fast data communication between devices.
- Smart Cities: Infrastructure such as public Wi-Fi networks and traffic management systems, which rely on robust and fast data communication, could potentially incorporate the 749020011A to ensure uninterrupted service and real-time data processing.
Note: The suggested industry applications are based on the general functionality and performance characteristics of the 749020011A but require detailed technical evaluation for any specific use case.
About Wurth Elektronik
Wurth Elektronik is a renowned name in the manufacture of electronic components, with a wide range of products that include everything from capacitors and connectors to inductors and transformers. In the realm of Pulse/Datacom Transformers, Wurth Elektronik has carved out a niche for itself by providing high-quality, reliable transformers designed for a variety of data communication applications. The 749020011A is part of this lineage, embodying Wurth Elektronik’s commitment to excellence in engineering and manufacturing. Their products often feature robust designs, compliance with international standards, and suitability for a wide range of industrial, computing, and telecommunications applications.
Wurth Elektronik’s commitment to innovation and quality is evident in the comprehensive specifications and features of their Pulse/Datacom Transformers, including the 749020011A. Their components are designed with the modern electronics manufacturer in mind, offering solutions that meet the challenging demands of today’s technology landscape.
Where to Find 749020011A by Wurth Elektronik
For those looking to purchase the 749020011A, Findchips.com offers a convenient and reliable way to compare stock levels and pricing from various distributors. Historically, this part has been available at distributors such as Bürklin Elektronik, Bristol Electronics, Mouser Electronics, DigiKey, and Farnell. However, to get current stock levels and the best possible pricing information, it is recommended to check Findchips.com.
At Findchips.com, you can also explore other Pulse/Datacom Transformers that might be offered by Wurth Elektronik or other manufacturers, providing a range of options to find the best fit for your application.