Overview of 74990101210 by Wurth Elektronik
The 74990101210 by Wurth Elektronik is a telecom and datacom connector, which features 8 contacts, female gender, a straight orientation, and solder terminals for connectivity. It is an RJ45 jack type with a 1 x 1 (Port) port configuration. This modular connector, specifically designed for 8 positions/loaded contacts (per port) configuration (8P8C), does not have a specific LAN category or IP rating. One of the key highlights of this connector is its compliance with RoHS standards, ensuring it adheres to current environmental regulations. The component is built for through-hole mount assembly, making it suitable for a variety of printed circuit board (PCB) applications. Notably, this connector includes an inbuilt transformer and is shielded, aligning with the standard RJ45 jack expectations. Manufactured by Wurth Elektronik, a recognized entity in the connector and electronic component industry, the 74990101210 holds an active status in the lifecycle, indicating its availability and support for new designs and applications.
Industry Applications for 74990101210
The 74990101210 has potential applications in several industries, thanks to its versatile specifications and features. Notably, its compliance with RoHS and the inclusion of an inbuilt transformer and shielding make it adaptable for diverse electronic environments. Below are some conceptual industry applications:
- In telecommunications, it might be used in networking hardware, such as routers, switches, and modems, where RJ45 jacks are commonly employed for Ethernet connections. The product’s properties such as 8P8C configuration and inbuilt transformer could potentially enhance signal integrity and minimize noise, thus supporting high-speed data transmission.
- The data center and server infrastructure sector could potentially benefit from this connector’s design. Its straight solder terminal configuration allows for secure PCB mounting, which is crucial in environments where reliability and durability are paramount.
- In the healthcare industry, devices that require reliable data communication, such as diagnostic equipment and patient monitoring systems, might utilize connectors like the 74990101210. The component’s shielding feature ensures that sensitive data transmissions are protected against external electromagnetic interference, which is vital in medical applications.
Note: These potential industry applications are illustrative and require thorough analysis and verification by engineering and design teams to ensure they comply with industry standards and application-specific requirements.
About Wurth Elektronik
Wurth Elektronik is a dynamic and innovative manufacturer specializing in electronic and electromechanical components. The company has a strong focus on the development and production of Telecom and Datacom Connectors, among other connector types. Wurth Elektronik’s commitment to quality is evidenced by the 74990101210, which reflects the company’s expertise in designing components that meet stringent industry standards, including RoHS compliance for environmental safety. Wurth Elektronik’s product portfolio includes a wide range of connectors designed to support the evolving demands of the telecommunications, datacom, healthcare, and various other industries. Their products are known for reliability, performance, and supporting next-generation technology requirements.
Where to Find 74990101210 by Wurth Elektronik
The 74990101210 by Wurth Elektronik, along with a broad selection of Telecom and Datacom Connectors, can be found on FindChips.com. To locate where you can purchase this specific part, FindChips offers a platform to compare current stock levels and pricing from various distributors. Historically, this part has been available through distributors including New Advantage Corporation, Quest Components, Bristol Electronics, Mouser Electronics, DigiKey, and Newark. However, to get the most current information regarding availability and pricing, it’s recommended to visit FindChips.com directly. This approach ensures that purchasers can make informed decisions based on the latest data for their electronic component needs.