7499010121A by Wurth Elektronik

Overview of 7499010121A by Wurth Elektronik

The 7499010121A by Wurth Elektronik is a RJ45 jack connector, characterized mainly by its 8 positions with 8 loaded contacts per port configuration, often noted as 8P8C. This type of connector is engineered for through-hole mounting, and is designed with a right-angle orientation, which is particularly beneficial for applications where space optimization is critical. The connector supports 100 Base-T Ethernet making it suitable for telecommunications and data communications networks.

The part is RoHS compliant, adhering to the latest environmental standards banning specific hazardous materials in electronic components. Additionally, the tin (Sn) with a nickel (Ni) barrier on the solder termination ensures a reliable and durable connection, while the insulator is made of polyethylene. This model is designed for general-purpose applications within its category, featuring a nickel shell finish over a copper alloy, thereby offering good conductivity and resistance to corrosion.

Industry Applications for 7499010121A

The 7499010121A has potential applications across various industries, particularly where robust and reliable network connections are essential. The following are conceptual applications; actual implementation would need verification and may vary based on specific requirements and standards:

  • Telecommunications: This connector could potentially be used in networking equipment such as routers, switches, and modems where RJ45 connectors are standard for Ethernet communication.
  • Computing and Data Storage: In data centers, reliable data transmission is crucial. The 7499010121A could be used in server connections, ensuring stable connectivity for network communications and data transfer.
  • Consumer Electronics: Devices such as smart TVs, gaming consoles, and other home entertainment systems that require internet connectivity might utilize such connectors to provide a stable network interface.
  • Industrial Automation: In automated production lines that rely on network communications to control machinery and relay information, a durable connector like the 7499010121A might be beneficial.
  • Smart Cities: For infrastructure that requires internet connectivity, such as traffic control systems or public Wi-Fi networks, this connector could provide the necessary robustness and reliability.

Note: These potential industry applications are illustrative and require thorough analysis and verification by engineering and procurement teams to ensure compliance with industry-specific standards and requirements.

About Wurth Elektronik

Wurth Elektronik is a reputable manufacturer in the field of electronic components, with a strong portfolio in Telecom and Datacom Connectors among other categories. They are known for producing high-quality, reliable connectors which are widely used in various telecommunications and data communications applications. They adhere to rigorous international standards such as RoHS, ensuring they meet current environmental legislations. With a focus on developing innovative and durable products, Wurth Elektronik helps power solutions across a multitude of applications worldwide.

Where to Find 7499010121A by Wurth Elektronik

To purchase the 7499010121A connector, it is advised to use an electronic component search aggregator like findchips.com. On this platform, you can find current availability and pricing of 7499010121A from various distributors. Historically, this part has been available from distributors such as Quest Components, Bristol Electronics, Mouser Electronics, DigiKey, and Newark. However, for the most current stock levels and best pricing, checking real-time data on findchips.com is recommended. Additionally, the site allows you to explore other Telecom and Datacom Connectors that might be suitable alternatives manufactured by Wurth Elektronik and other brands.

Compare pricing for 7499010121A and other Telecom and Datacom Connectors at findchips.com