Overview of 74ALVC164245DGG:11 by Nexperia
The 74ALVC164245DGG:11 by Nexperia is a 16-bit dual supply translating transceiver, packaged in a TSSOP-48 format. This component features non-inverting bus transceivers with 3-state outputs, enhancing design flexibility and interfacing capabilities in multivoltage digital systems. Its logic family, ALVC16245, allows for lower voltage operation and faster speeds, making it a versatile choice in advanced microprocessor or microcontroller systems. It operates within a supply voltage range of 1.5V to 3.6V on Port B, and 2.7V to 5.5V, aligning with the dual-voltage capabilities needed for translating across different logic levels, from TTL to CMOS. Additional features include a propagation delay of only 9.5 ns, automotive temperature grade, and compliance with RoHS, REACH, and high-temperature reflow requirements.
Industry Applications for 74ALVC164245DGG:11
The 74ALVC164245DGG:11 could potentially be versatile within various sectors due to its robust design and dual supply functionality. Please note that the following potential applications are illustrative and further analysis by engineering teams is necessary.
- Consumer Electronics: This part might be used in devices such as smartphones, tablets, and personal computers where multi-voltage level translation is necessary for interfacing different logic families within the device.
- Industrial Automation: Automation systems that require flexible logic operations and robust performance in harsh environments might benefit from this component’s temperature grade and moisture sensitivity level.
- Telecommunications: Equipment such as network routers and switches could utilize these transceivers for signal integrity and speed, given their fast propagation delay and three-state output which allows for bus control.
- Computing and Data Storage: Servers and storage devices, operating over broad voltage ranges and requiring high-speed data transfer, might leverage this transceiver to ensure compatibility and performance across diverse operating conditions.
- Automotive: Given its automotive temperature grade, this device could possibly be used in vehicle infotainment systems or autonomous driving technology where reliable data communication is critical under varying environmental conditions.
Note: These potential applications require stringent verification and testing to conform to specific industry standards and are not guaranteed without proper engineering evaluation.
About Nexperia
Nexperia is a leader in the field of discrete, logic, and MOSFET components. They are notably prominent in the Bus Driver/Transceivers market, specializing in compact and highly reliable components. The 74ALVC164245DGG:11 is representative of their dedication to providing advanced technology that meets the stringent requirements of modern electronic systems. Nexperia’s products are generally characterized by their robustness and high performance, which aligns with the company’s focus on efficiency and size reduction in high-volume electronic assemblies.
Where to Find 74ALVC164245DGG:11 by Nexperia
For sourcing the 74ALVC164245DGG:11, we recommend checking our platform, findchips.com. This part and other Bus Driver/Transceivers can be found with up-to-date stocking information and pricing from various distributors. Historically, distributors such as DigiKey, Mouser Electronics, and Newark have stocked this Nexperia product. It is advisable to refer to our website for the latest availability and pricing to ensure your procurement process is accurate and efficient.