Overview of 74AVC8T245PW,118 by Nexperia
The 74AVC8T245PW,118 is an 8-bit dual supply translating transceiver with configurable voltage translation and 3-state outputs, packaged in a 24-pin TSSOP (Thin Shrink Small Outline Package). It is part of Nexperia’s AVC family, designed for high-speed bidirectional communication between two logic domains with different voltage levels. The device can translate signals between 0.8 V and 3.6 V, allowing it to interface with today’s low-voltage microprocessors and digital signal processors efficiently.
This component’s key features include its compatibility with various bus signals, true output polarity, and a maximum operating temperature range of -40°C to 125°C, making it suitable for industrial and automotive environments. The 74AVC8T245PW,118 utilizes CMOS technology and supports up to 3.6 V supply voltage, with a nominal supply voltage recommended at 1.1 V. Its logic IC type falls under the bus transceiver category within the broader logic component classification. With a moisture sensitivity level of 1, it showcases a robust design for various environmental conditions. Furthermore, the packaging method is a tape and reel, suitable for automated assembly processes, highlighting its suitability for mass production environments.
Industry Applications for 74AVC8T245PW,118
The 74AVC8T245PW,118 is ideally suited for a variety of applications where voltage level translation or bus transceiving is required between different logic domains. While the potential applications provided include industrial automation, renewable energy, and robotics and drones, the versatility of this component means its use could be conceptualized in several other contexts. It is important to note these potential applications are illustrative and require confirmation by engineering and design teams to ensure compliance with all relevant industry standards and specific application requirements.
- Industrial Automation: In the realm of industrial control systems, this device could potentially facilitate communication between low-power sensors or actuators and a primary control unit operating at a different voltage level. Its high-speed performance and robust operating temperature range make it an excellent candidate for harsh industrial environments.
- Renewable Energy Systems: Within solar inverters or wind turbine controllers, the 74AVC8T245PW,118 might be used to translate signals between energy management microcontrollers and power monitoring systems that operate at dissimilar voltages, contributing to the efficient management of renewable energy production.
- Robotics and Drones: The device could possibly manage data transfer between low-voltage sensors and higher-voltage processors in robotic systems or drones, enabling sophisticated navigation, control, and sensing capabilities. Its small footprint and capability to function in a wide temperature range also support its use in compact, versatile platforms designed for varied operational contexts.
- Consumer Electronics: Although not listed as a primary application, it’s conceivable that this transceiver could find utility in consumer electronics where compatibility between different logic levels and power efficiency is crucial, such as in smart home devices or wearables.
These conceptual use cases underscore the 74AVC8T245PW,118’s broad applicability but should be approached with detailed technical analysis to ensure proper implementation.
About Nexperia
Nexperia is a leading semiconductor manufacturer, specializing in a wide array of components including diodes, bipolar transistors, ESD protection devices, and notably, logic devices such as Bus Driver/Transceivers. Their products are known for their high reliability, efficiency, and cutting-edge performance in demanding environments. The 74AVC8T245PW,118 exemplifies Nexperia’s commitment to providing robust solutions for signal translation in modern electronic systems. Nexperia continues to expand its portfolio with products designed to meet the precise needs of automotive, industrial, and consumer electronic markets, ensuring high-quality and performance across their product lines.
Where to Find 74AVC8T245PW,118 by Nexperia
To source the 74AVC8T245PW,118 or explore alternatives within the Bus Driver/Transceivers category, your primary destination should be findchips.com. This platform offers the unique capability to compare real-time pricing and stock availability from various distributors. Previously, the part has been listed at distributors such as EBV Elektronik, Avnet Asia, Sensible Micro Corporation, and Mouser Electronics, among others. Availability and pricing fluctuate, making it essential to use findchips.com for the most current information. The site’s comprehensive database and user-friendly interface make procurement decisions easier, faster, and more efficient, ensuring you find the best options for your application requirements.