Overview of 74FCT164245TPAG by Renesas Electronics Corporation
The 74FCT164245TPAG by Renesas Electronics Corporation is a 16-bit translating transceiver, designed to accommodate voltage levels from 3.3V to 5.0V. With a package code of TSSOP and housing 48 pins, this component lies within the plastic/epoxy substrate family, encased in a rectangular, small outline, thin profile, shrink pitch (TSSOP48) package.
The functional aspects of 74FCT164245TPAG are centered around its ability to serve as a bidirectional bus transceiver, which simplifies communication between systems at different logic levels. This part ensures robust compatibility in digital systems by accommodating a supply voltage range of 2.7V to 5.5V, with a nominal voltage of 3.3V recommended. The robustness of its design is further embodied in its operating temperature capabilities, which span from -40°C to 85°C, thereby ensuring reliability across various ambient conditions. Propagation delays are kept minimal at around 5 ns, facilitating quick signal transmission across devices, crucial for high-speed data processing applications.
Key features such as a common control input for driving the direction of data flow and 3-state outputs make this transceiver flexible for interfacing needs. 74FCT164245TPAG is also compliant with multiple standards including Pb-free and RoHS, highlighting its adherence to environmental safety regulations. Additionally, its moisture sensitivity level stands at grade 1, reinforcing its suitability for various industrial environments without risk of moisture induced damage.
Industry Applications for 74FCT164245TPAG
The Bus Driver/Transceivers like 74FCT164245TPAG are pivotal in multiple industries due to their fundamental role in facilitating communication between different systems and logic levels. Here, we explore potential applications across various industries:
- Industrial Automation: This transceiver could potentially be used in industrial control systems where it’s necessary to interface microprocessors or microcontrollers with other parts of the system operating at different voltage levels. This usage takes advantage of the part’s wide operating temperature range and robust I/O capabilities.
- Renewable Energy: In solar inverters or wind turbine controllers, 74FCT164245TPAG might be utilized in communication systems integrating different sensor and actuator platforms, which often operate at differing logic levels. Its efficient voltage translation ability and quick propagation delay ensure reliable and timely data handling, crucial for operational efficiency in renewable energy systems.
- Robotics and Drones: For interfacing high-speed and low-power components in robotics which might have different power requirements, this transceiver offers a flexible solution. The bi-directional data flow and three-state outputs facilitate segment isolation or bus sharing, which can be critical in complex robotic systems.
It is important to emphasize that these potential industry applications are conceptual and would require careful analysis and validation by engineering teams to ensure compatibility and performance according to specific industry norms and standards.
About Renesas Electronics Corporation
Renesas Electronics Corporation, as a significant player in the field of logic components and more specifically Bus Driver/Transceivers, continues to push the boundaries of what’s possible with its product offerings. The 74FCT164245TPAG is one among many devices designed to ensure smooth and reliable logic level transitioning, pertinent across a multitude of technological applications. Renesas’s portfolio in the field of transceivers showcases their exhaustive approach to catering to a variety of voltage interfacing needs across the industry.
Where to Find 74FCT164245TPAG by Renesas Electronics Corporation
To source the 74FCT164245TPAG, it is recommended to check findchips.com. This site provides current stock levels and competitive pricing from multiple distributors. Historically, distributors such as Win Source Electronics, Avnet Americas, and DigiKey have stocked this part, but availability can vary. Prospective buyers can also explore alternatives within the Bus Driver/Transceivers category for components that might offer similar functionalities.