74HC00D,653 by Nexperia

Overview of 74HC00D,653 by Nexperia

The 74HC00D,653 is a quad 2-input NAND gate integrated circuit, encapsulated in a 14-pin Small Outline Integrated Circuit (SOIC) package. Manufactured by Nexperia, this component belongs to the 74HC series, specifically designed for implementing digital logic NAND functions. Each of the four gates in the IC independently performs the NAND operation with two inputs. This part operates over a supply voltage range from 2V to 6V, making it versatile for various digital applications.

Attributes such as a minimum operating temperature of -40 °C and a maximum of 125 °C, along with a moisture sensitivity level of 1, ensure robust performance in diverse environments. The IC’s compliance with Restriction of Hazardous Substances (RoHS) and REACH standards ensures it meets current environmental standards, making it suitable for use in a wide range of commercial and industrial applications. It’s noteworthy that the manufacturing lead time for this product is typically 4 weeks, as of the current writing.

Industry Applications for 74HC00D,653

The Gates subcategory of Logic, to which the 74HC00D,653 belongs, finds extensive use across various industries. Considering the versatility and specifications of this particular model, here are potential industries where it could be applied:

  • Education and Research: Often used in academic projects and labs for teaching digital logic and circuit design. The 74HC00D,653’s basic digital functions make it ideal for experimental and educational kits, potentially being used in devices that demonstrate fundamental electronics concepts.
  • Financial Technology (Fintech): This sector frequently utilizes high-speed digital logic for data processing units. Devices implementing the 74HC00D,653 might be used in equipment handling fast transaction processing or in developing prototypes for secure financial operations.
  • Healthcare: Robust operational temperature ranges and high reliability could make the 74HC00D,653 suitable for non-critical healthcare electronics, such as in laboratory instruments or digitally-controlled medical devices that require standard logic gating functions.

Note that these potential industry applications are conceptual and illustrative. They require rigorous analysis and verification by engineering and design teams to ensure adherence to specific industry standards and application requirements.

About Nexperia

Nexperia, a leader in the field of discrete, logic, and MOSFET components, produces parts that are integral to the electronics that permeate everyday lives. In the realm of Gates and broader Logic categories, Nexperia is noted for their efficient, near-minimal footprint and power consumption, ideal in consumer and automotive electronics alike. The 74HC00D,653 is one among the array of reliable logic solutions offered by Nexperia, reinforcing their commitment to quality and durability in electronics component manufacturing.

Where to Find 74HC00D,653 by Nexperia

To locate and purchase the 74HC00D,653, visit findchips.com where you can find detailed stock information and pricing from various distributors. Historically, this part has been available through distributors such as New Advantage Corporation, EBV Elektronik, and Mouser Electronics, among others. However, to ensure current availability and the best pricing, check Gates on findchips.com for real-time data on this part and similar components by Nexperia or other manufacturers.

Compare pricing for 74HC00D,653 and other Gates / Logic at findchips.com