Overview of 74HC04D,653 by Nexperia
The 74HC04D,653 is a hex inverter manufactured by Nexperia, packaged in a SOIC-14 format. As part of the 74HC04 series, this component specifically functions as an inverter with six individual units (hex) and each unit being single-input (1 input). The device operates over a supply voltage range from 2V to 6V. A key attribute of this inverter is its compliance with both RoHS and REACH, ensuring adherence to current environmental and safety standards.
Launched in November 1993, this component is a mature part of the Nexperia portfolio. Despite its age, it remains marked as ‘Active’ in its life cycle, indicating ongoing production and support. Its construction utilizes CMOS technology which translates to low static power consumption and high noise immunity. Characteristically, it has a maximum operating temperature of 125°C and a moisture sensitivity level of 1, suggesting robust performance even under stressed environmental conditions.
The Gates subcategory in Logic it belongs to includes components essential for building logical function into a variety of circuits, where this specific model is designed to offer inversing capabilities within such systems.
Industry Applications for 74HC04D,653
The 74HC04D,653’s utility across various industries is credited to its fundamental logic function, robust temperature range, and high reliability. Below are potential applications in select industries:
- Consumer Electronics: Devices such as personal computers, gaming consoles, and home appliances might potentially integrate this hex inverter to manage logic operations within their electronic circuits. Its small package and high temperature tolerance make it suitable for compact and densely packed electronics.
- Industrial Automation: In control systems for manufacturing lines, sensors and actuators could possibly use these inverters to handle signal logic ensuring operations are correct and reliable, particularly important in harsh industrial environments.
- Computing and Data Storage: Systems such as servers and network switches might potentially use these inverters in their power management and signal routing mechanisms. The part’s speed and reliability are crucial in these high-demand scenarios.
- Telecommunications: Network equipment, which requires high-speed signal processing and minimal power dispersion, might potentially incorporate this inverter. Its capabilities to perform under a broad range of thermal conditions is advantageous for outdoor applications.
Note that these potential industry applications are only conceptual and must be validated by engineering and design teams to ensure compliance with industry-specific standards and to meet particular requirements.
About Nexperia
Nexperia is a reputable leader in the production of discrete and logic components, specializing in consistently reliable, high-volume and efficient automated manufacturing. Focused largely on Logic components, Nexperia’s offerings include a range of products from basic logic to advanced system-on-chip devices. The 74HC04D,653 is one example of the company’s dedication to producing resilient and high-performance Gates suited for a range of demanding applications. This product belongs to the 74HC family, which is renowned for combining high-speed CMOS functionality with low power consumption, forming a crucial part of electronic systems across various industries.
Where to Find 74HC04D,653 by Nexperia
To purchase the 74HC04D,653, one should consider visiting findchips.com. This website provides up-to-date inventory status, pricing from different distributors, and comprehensive part data. Historically, the part has been available from distributors such as New Advantage Corporation, EBV Elektronik, Avnet, and Mouser Electronics. It is recommended to refer to findchips.com to check the current availability and compare options. Moreover, if looking for alternatives or similar Gates parts from Nexperia or other manufacturers, the link provided can be instrumental.