Overview of 74HC08D,653 by Nexperia
The 74HC08D,653 is a quad 2-input AND gate encapsulated in a 14-pin SOIC package, known for its compactness and efficiency. This device is an essential component in the Gates subcategory of Logic and plays a crucial role in implementing logical operations. The integration of four AND logic functions, each with dual inputs, allows it to perform necessary logic-based operations in various digital circuits reliably.
The product supports a wide range of operating supply voltages, from a minimum of 2V to a maximum of 6V, thus offering versatility for different electronic environments and compatibility with both TTL and CMOS logic levels. Its operation is characterized by propagation delays of about 135 ns, and it includes features such as high noise immunity and low power consumption, typical of CMOS technology. With an operating temperature range from -40°C to 125°C, the device suits various industrial and automotive-grade applications. The robust packaging and surface mount design ensure it is suitable for automated assembly processes, adhering to the highest production standards, including RoHS and REACH compliance.
Industry Applications for 74HC08D,653
Though the 74HC08D,653 is fundamentally a component used across various operational contexts, certain industries might find it particularly useful due to its specific characteristics:
- Education and Research: In educational settings, the component could potentially be utilized in teaching and learning about circuits and logic design, particularly in demonstrating the practical applications of logic gates. The wide operating voltage range and high-temperature resistance make it a durable choice for experimentation and prototyping.
- Industrial Automation: In automation systems that require reliable digital logic operations, the 74HC08D,653 could be potentially used. The device’s ability to handle wide temperature ranges and its operational reliability under varying environmental conditions make it suitable for automation systems in manufacturing plants.
- Electronic Manufacturing: In electronic manufacturing, such as in the production of consumer electronics or digital communication devices, the component might be used due to its consistent performance in digital signal processing and interfacing.
It is crucial to note that these potential industry applications are conceptual/illustrative and must be analyzed and verified by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Nexperia
Nexperia, a specialist in the field of discrete, logic, and MOSFET components, holds a pivotal position in crafting advanced semiconductors. In the domain of Gates, Nexperia offers a wide range of dependable solutions including the 74HC08D,653 among other logic gates and integrated circuits. Their products are recognized for their state-of-the-art manufacturing that ensures durability, reliability, and adherence to environmental compliance such as RoHS. Nexperia’s expertise in creating compact, robust logic devices underlines their commitment to providing solutions that meet the stringent demands of technology markets.
Where to Find 74HC08D,653 by Nexperia
To procure the 74HC08D,653, findchips.com provides a platform to compare and analyze availability and pricing from multiple distributors. It is recommended that buyers check current stock levels and pricing on findchips.com. Historically, distributors such as New Advantage Corporation, DigiKey, Mouser Electronics, and Future Electronics have hosted this component. Additionally, the following link can be used to investigate and find alternative parts to 74HC08D,653 from Nexperia or other manufacturers: Gates.