Overview of 74HC123D,653 by Nexperia
The 74HC123D,653 by Nexperia is a dual retriggerable monostable multivibrator with a reset feature. It belongs to the 74HC family and specifically operates as a retriggerable monostable multivibrator. The device comes in a SOP 16-pin (Small Outline Package) making it suitable for surface-mounted design applications. It supports a logic family/base number of 74HC123, has an output current of 5.2 mA, and can operate within a supply voltage range of 2V to 6V.
This component is characterized by its quick response and stability, offering a standard operating temperature range from -40°C to 125°C, which qualifies it for automotive temperature grade applications. It also includes features like the capability to be triggered from a clear input, making it versatile for various logic circuit designs. The part is compliant with RoHS (Restriction of Hazardous Substances), REACH, and has a Moisture Sensitivity Level (MSL) of 1. The terminal finish is of Nickel Palladium Gold to ensure good solderability and durability.
Industry Applications for 74HC123D,653
The 74HC123D,653 could potentially fit into various industry applications due to its versatile features and robust performance metrics. Here are some potential industry applications:
- Automotive: Given its automotive temperature grading and robust packaging, the 74HC123D,653 could potentially be integrated into automotive safety systems, where precise timing is critical.
- Consumer Electronics: This part could potenitally be utilized in consumer electronic devices such as cameras or gaming consoles, where stable pulse generation is crucial for ensuring reliable operation.
- Telecommunications: In telecommunications equipment, the need for stable and retriggerable pulse generation could make the 74HC123D,653 a vital component for signal processing units.
- Computing and Data Storage: Servers and data storage devices often require precise timing circuits to manage data flow effectively. This part’s characteristics might make it suitable for such applications.
Note: These potential industry applications are conceptual and require analysis and verification by engineering and design teams for adherence to specific application requirements.
About Nexperia
Nexperia is a leader in the semiconductor industry, particularly known for its dedication to producing consistently reliable and high-performance components. Within the realm of Prescaler/Multivibrators, Nexperia offers a range of parts, including the 74HC123D,653. Their components are generally recognized for their stringent quality control, longevity, and solid performance under diverse environmental conditions. Nexperia utilizes advanced packaging technology to meet the severe demands of applications like automotive and industrial systems, which is critical for parts like multivibrators and other logic components that must perform under stress.
Where to Find 74HC123D,653 by Nexperia
For procurement teams and engineers looking to source the 74HC123D,653, it is recommended to use findchips.com. On FindChips, you can view the current stock levels, pricing information, and availability from various distributors. Historically, this part has been listed at distributors such as Mouser Electronics, DigiKey, and Future Electronics. However, stock levels can fluctuate, and it is advisable to check FindChips for the most current information. Additionally, if alternatives are needed, you can explore other Prescaler/Multivibrators that might be offered by Nexperia or other manufacturers on the same platform.