Overview of 74HC14PW,118 by Nexperia
The 74HC14PW,118 is a hex inverting Schmitt trigger, fabricated by Nexperia, and housed in a TSSOP-14 package. This component is part of the 74HC logic family, offering a logic type of inverter Schmitt trigger. It is designed to operate with a single input per element, having six elements in total. The device supports a wide supply voltage range from 2V to 6V, providing flexibility across different power supply designs. It can deliver an output current of up to 25mA. Its compact form factor (TSSOP) makes it well-suited for high-density mounting on PCBs, while its operational temperature range from -40°C to 125°C ensures reliability across various environmental conditions.
Fulfilling the demands of modern digital circuits, the 74HC14PW,118 exhibits excellent propagation delay and noise immunity characteristics, thanks to its Schmitt trigger function which allows it to stabilize signals with slow rise and fall times. With attributes such as a moisture sensitivity level (MSL) of 1, along with RoHS and REACH compliance, it meets strict environmental and quality standards, making it a suitable choice for a wide range of applications. This device’s logic IC type is identified as an inverter, belonging to the electronic parts subcategory of Gates.
Industry Applications for 74HC14PW,118
The 74HC14PW,118’s versatile features enable it to serve a plethora of industry sectors. Its ability to process signals makes it a valuable component in complex digital systems. Below are several potential industry applications, illustrating the part’s broad utility. Note that these applications are conceptual and should be validated by engineering teams for specific use cases:
- Consumer Electronics: Devices such as smart phones and tablets could potentially utilize the 74HC14PW,118 for signal conditioning to ensure clear communication between different ICs within the device. The part’s compact size and low power consumption make it an ideal choice for portable devices.
- Computing and Data Storage: In the realm of computing, this hex inverter Schmitt trigger might find applications in peripherals such as keyboards and mice, where signal integrity is crucial for accurate data input. Furthermore, its robust operating temperature range could serve well in demanding data center environments.
- Industrial Automation: The device could potentially be utilized in control systems where signal stabilization from sensors is necessary for accurate readings and subsequent processing. Its high noise immunity is beneficial for industrial settings with high electrical noise.
- Telecommunications: In telecommunication equipment, the 74HC14PW,118 might be used for signal processing tasks, helping to clean up signals before they are transmitted or after reception. Its ability to operate over a wide range of voltages provides the flexibility needed in power supply designs for such equipment.
- Security and Surveillance: In digital locks and surveillance cameras, the component might play a role in signal processing circuits, ensuring reliability in security systems.
Please note that these industry applications are hypothetical and require thorough analysis and verification to ensure compliance with industry standards and specific application requirements.
About Nexperia
Nexperia is a global leader in the production of Discretes, Logic, and MOSFET devices. When it comes to logic components, Nexperia is recognized for offering devices that excel in performance, quality, and reliability. The 74HC14PW,118 is part of Nexperia’s 74HC series, standing out for its robust design tailored for high efficiency and versatility across numerous logic functions. This device, along with its counterparts in the 74HC logic family, showcases Nexperia’s dedication to providing solutions that meet the rigorous demands of today’s electronic industry. Its comprehensive portfolio of logic components includes a variety of Gates, inverters, buffers, and more, designed to address the challenges faced by designers in integrating reliable logic functions into their circuits.
Where to Find 74HC14PW,118 by Nexperia
To source the 74HC14PW,118 by Nexperia, prospective buyers are advised to conduct their research on findchips.com. The site provides access to current stock levels and pricing from various distributors. Historically, this part has been available at distributors such as New Advantage Corporation, EBV Elektronik, Avnet, and Mouser Electronics. However, availability can fluctuate, and so it is recommended to use FindChips to obtain up-to-date information. Additionally, for those exploring alternatives or looking for other logic components by Nexperia or other manufacturers, the Gates subcategory page on FindChips can be a valuable resource.