Overview of 74HC165D,653 by Nexperia
The 74HC165D,653 by Nexperia is an 8-bit parallel-in/serial-out shift register encapsulated in a Small Outline Integrated Circuit (SOIC) with a 16-pin configuration. This part belongs to the HC family and offers a compact and efficient solution for converting parallel data into serial format. It operates with a supply voltage range from 2V to 6V, making it versatile for various digital logic circuits. The SOIC-16 package, specifically the SOT-109-1, is widely used for its balance of performance and size, suitable for space-constrained applications. Additionally, this component is RoHS compliant, ensuring adherence to environmental standards regarding the restriction of certain hazardous substances in electrical and electronic equipment.
Some of the key features include a maximum operating temperature of 125°C, which allows for use in environments with high thermal demands. The minimum operating temperature is -40°C, ensuring reliability in cold conditions as well. With a maximum propagation delay (tpd) of 250 ns and a minimum clock frequency (fmax) of 24 MHz, the 74HC165D,653 is designed for efficient and high-speed data handling. Other attributes like its complementary output polarity and CMOS technology underline its adaptability in modern digital systems. The component also supports a moisture sensitivity level (MSL) of 1, indicating that it has a high level of resistance to moisture absorption, which enhances its durability and longevity in varied environments.
Industry Applications for 74HC165D,653
The versatility of the 74HC165D,653 by Nexperia allows it to be potentially used across a broad range of industries. While the consideration of these applications is enlightening, it’s crucial to remember that these potential industry applications are only conceptual/illustrative and require rigorous analysis and verification by engineering and design teams to meet industry standards and specific application requirements.
- Consumer Electronics: Devices such as smartphones, tablets, and laptops could potentially integrate this shift register for data serialization tasks within their circuitry. The low power consumption and high-speed operation are pivotal for battery-powered devices demanding efficiency and performance.
- Industrial Automation: In automated manufacturing lines, the 74HC165D,653 might be found in control systems where parallel sensors data needs to be serialized before being transmitted to a central processor. Its high operating temperature range and fast data processing capabilities make it suitable for the harsh conditions and demanding requirements of industrial environments.
- Robotics and Drones: Robotics applications, including drones, might use the 74HC165D,653 for processing signals from multiple sensors into a format that is easier to handle by the main processing unit (MPU). The chip’s small footprint and efficiency in handling data serialization are crucial for compact and highly integrated systems.
- Computing and Data Storage: Data centers that require rapid data transmission between storage units and processors could utilize the 74HC165D,653. Its ability to quickly convert parallel data to serial format facilitates the efficient movement of large volumes of data, a fundamental need within this sector.
About Nexperia
Nexperia is a globally recognized leader in the field of Discrete, Logic, and MOSFET devices, including a wide array of Shift Registers. Known for their commitment to producing high-quality, reliable components, Nexperia focuses on efficiency and miniaturization, fostering innovations that are pivotal in the ever-evolving landscape of electronic components. The 74HC165D,653 is a testament to Nexperia’s capabilities in manufacturing robust and efficient shift registers, embodying the company’s dedication to advancing digital logic component technology. Their products are integral in pushing the boundaries of what’s possible in electronic design, providing engineers with the tools to create more sophisticated and compact digital systems.
Where to Find 74HC165D,653 by Nexperia
For procurement professionals and engineers looking to incorporate the 74HC165D,653 into their designs, it is recommended to research and purchase this part through findchips.com. On Findchips, you can also find alternate parts for Shift Registers offered by Nexperia or other manufacturers. Historically, the part has been available from distributors such as New Advantage Corporation, EBV Elektronik, CHIPMALL.COM LIMITED, and DigiKey, among others. However, for the most current stock levels and pricing, visiting Findchips is advisable. This ensures access to up-to-date information and the broadest range of suppliers.