Overview of 74HC165D,653 by Nexperia
The 74HC165D,653 is an 8-bit parallel-in/serial-out (PISO) shift register encapsulated in a 16-pin SOP (Small Outline Package). Designed under the 74HC logic family, this component allows for efficient data handling by converting parallel data inputs into serial outputs. It features one element that can store 8 bits of data, facilitating data transfer in a compact and streamlined manner. The operational specifications indicate a supply voltage range from 2 V to 6 V, making it versatile for various applications, although it nominally operates at 5 V. Additionally, the part is compliant with RoHS standards, ensuring environmental safety and compliance.
This shift register offers clock inhibit features and operates with a positive edge-triggered configuration, enhancing its usability in synchronous applications. The propagation delay of 250 ns allows for relatively high-speed data manipulation, with a maximum operating frequency reaching up to 24 MHz. Thermal resilience is noteworthy, as it can function effectively between -40 °C and 125 °C, providing a broad operating temperature range suitable for diverse environments.
As of the current writing, the part is active in the market, and its moisture sensitivity level (MSL) is rated at 1, which indicates standard handling practices for surface mount devices. Overall, the 74HC165D,653 presents a practical option for applications requiring efficient serial data conversion.
Industry Applications for 74HC165D,653
The 74HC165D,653 could potentially serve various industries, demonstrating versatility in multiple applications. Here are a few example sectors where this component might be employed:
- Industrial Automation: In industrial settings, this shift register might be used in control systems for machinery where parallel data is collected from sensors or actuators. The ability to convert this data to a serial format could streamline communication to a central processing unit, improving efficiency in automation processes. Related components might include sensors, control displays, and microcontrollers.
- Consumer Electronics: The integration of the 74HC165D,653 in consumer electronics could be beneficial in devices that require user input processing, such as remote controls or gaming consoles. Its reliable data handling characteristics may support input sampling and transmission in various electronic devices that also involve additional integrated circuits for functionality.
- Telecommunications: Within telecommunications systems, this shift register could facilitate the serialization of data transmitted over communication networks. By converting parallel signal inputs into a serialized format, it potentially allows for the effective management of data streams in communication devices like routers or modems. Other components involved may include RF modules and communication interfaces.
- Smart Cities: In the development of smart city technology, the component might feature in devices that gather and transmit data from environmental sensors or surveillance systems. Its ability to efficiently serialize data could help in streamlining information flow to processing nodes, aiding in decision-making processes. Possible related components could include IoT gateways and remote monitoring systems.
- Robotics and Drones: The 74HC165D,653 might be utilized in robotics and drone technology for data management from multiple sensors. It could assist in the collection and processing of sensor data concurrently to ensure responsive and coordinated movements, as found in robotic arms or autonomous flying drones. Other integrations may involve motor controllers and communication chips.
These potential industry applications are only conceptual and illustrative, requiring further analysis and verification by engineering and design teams to ensure adherence to specific application requirements and industry standards.
About Nexperia
Nexperia is a global semiconductor manufacturer specializing in efficient, reliable transistor and diode products, as well as logic devices like the 74HC165D,653. With a strong focus on quality and innovation, Nexperia’s product portfolio includes a range of shift registers and other logic components that can be utilized in various electronic applications. The company aims to provide solutions that meet the evolving demands of the technology sector while maintaining compliance with quality standards such as RoHS.
In the realm of shift registers, Nexperia offers several models beyond the 74HC165D,653, catering to diverse needs in electronic design. Their products are designed to ensure high performance, robustness, and ease of integration, making them suitable for both commercial and industrial applications.
Where to Find 74HC165D,653 by Nexperia
Historically, the 74HC165D,653 has been available through major distributors such as New Advantage Corporation, DigiKey, Mouser Electronics, and Arrow Electronics. It is essential to visit findchips.com for the most current stock levels, pricing, and distributor availability to ensure a timely procurement.