Overview of 74HC244D,653 by Nexperia
The 74HC244D,653 by Nexperia is an octal buffer/line driver with 3-state outputs, designed for use in driving bus lines or buffer memory address registers. This component operates with a wide supply voltage range from 2V to 6V and can function reliably across extreme temperature ranges from -40°C to +125°C. Packaged in a 20-Pin SOIC configuration, it offers true output polarity with a high degree of flexibility for various logic interfacing needs. Emphasizing performance, its propagation delay is notably capped at 165 ns, facilitating swift signal transition which is critical in high-speed operations.
The Bus Driver/Transceivers subcategory, to which this part belongs, points to its primary application in managing bidirectional data flows within electronic systems, ensuring robust and efficient communication across circuits.
As of the current writing, the factory lead time for the 74HC244D,653 is about four weeks, indicative of its active production status and ongoing demand in various electronics sectors. With its high operating temperature maximum and automotive-grade temperature rating, this part is engineered for robust applications in challenging environments.
Industry Applications for 74HC244D,653
The 74HC244D,653’s versatility in voltage ranges and robust design makes it a probable contender for several industry applications. Potential use cases include:
- Consumer Electronics: Devices such as personal computers, tablets and other multimedia devices might potentially employ this buffer/line driver for managing signal integrity within their circuitry.
- Industrial Automation: Industrial control systems could utilize the 74HC244D,653 for interfacing with high-speed sensors and actuators, due to its capability to operate efficiently under wide temperature ranges and electrically noisy environments.
- Telecommunications: In telecommunications equipment, its ability to drive signals across extended cable lengths might make it useful for network routers, switches, and modems, ensuring reliable data transmission.
These potential industry applications are illustrative examples and should be analyzed and verified by engineering and design teams to ensure compliance with industry standards and specific requirements.
About Nexperia
Nexperia is a leader in the realm of discrete, logic and MOSFET devices, focusing their expertise on efficiency and producing consistently reliable semiconductor components. Amongst their offerings, the Bus Driver/Transceivers stand out as a hallmark of their dedication to innovation and quality in logic circuits. The production of the 74HC244D,653 and similar devices showcases Nexperia’s strong capability in delivering parts that meet the stringent requirements of high-speed, high-performance electronics. Known for their robust manufacturing processes and widespread industry acceptance, Nexperia’s components are often recognized for their longevity and reliability.
Where to Find 74HC244D,653 by Nexperia
For procurement or further exploration of the 74HC244D,653, one can start their search at findchips.com. Here, comprehensive pricing and supplier information are available, providing real-time stock levels from various distributors. Historically, the part has been listed with distributors such as New Advantage Corporation, EBV Elektronik, Chip1Stop, and Mouser Electronics. While availability can vary, findchips.com facilitates the latest insights on availability and pricing.
Those interested in similar parts by Nexperia or alternative manufacturers might also examine other Bus Driver/Transceivers offerings through the same site, ensuring they find exactly what fits their project requirements.