74HC245D,653 by Nexperia

Overview of 74HC245D,653 by Nexperia

The 74HC245D,653 is an octal bus transceiver with 3-state outputs from Nexperia. This component operates within a supply voltage range of 2V to 6V and comes housed in a SOIC-20 package. The part is designed for bidirectional communication between data buses. Its logic family/base number, 74HC245, identifies it as a member of the high-speed CMOS family, offering a combination of high-speed performance and low-power consumption. The transceiver is non-inverting, which means its output state directly mirrors its input state under proper conditions.

The part is certified RoHS compliant, ensuring adherence to European Union standards for restriction of hazardous substances in electronic equipment. It is designed for logic level shifting and bus management tasks in microprocessor-controlled systems. With its 20 pins, the device supports 8 data lines for bidirectional data transfer, along with direction control and output enable pins that facilitate flexible control over data flow. The device’s properties also include propagation delay (tpd) of 135 ns and a moisture sensitivity level (MSL) of 1, making it suitable for a broad range of operating environments.

Industry Applications for 74HC245D,653

The versatile nature of the 74HC245D,653 makes it suitable for a variety of application fields. While specific applications will depend on the engineering and design requirements of a project, potential uses for this bus transceiver include:

  • Industrial Automation: In automation systems, the 74HC245D,653 might be used for communication between microcontrollers and peripheral devices, or for extending the reach of I/O lines across longer distances. Its ability to operate across a wide range of voltages and its robustness make it a viable option for industrial environments.
  • Renewable Energy Systems: Within renewable energy applications such as solar power inverters or wind turbine controllers, the device could possibly be utilized for signal level shifting and facilitating communications between different subsystems, taking advantage of its low power consumption and high noise immunity.
  • Robotics and Drones: Robots and drones require efficient data exchange between sensors, actuators, and control units. The 74HC245D,653 potentially fits into designs where data bus management is crucial for operational efficiency, contributing to the real-time processing capabilities of these systems.
  • Consumer Electronics: This transceiver could be considered for use in consumer electronics, where its role could be to facilitate data communication between different components within a device, such as in home entertainment systems or computing peripherals.

Note that these potential industry applications are speculative and require detailed analysis and verification by engineering and design teams. It is important to consider whether the specifications of the 74HC245D,653 align with the standards and requirements of a given application.

About Nexperia

Nexperia is a global leader in the field of discrete, logic, and MOSFET devices. The company specializes in producing components that deliver high performance in small, energy-efficient footprints. Nexperia’s products are widely used across many segments of the electronics industry thanks to their reliability and cost-effectiveness. Within the realm of Bus Driver/Transceivers and logic components, Nexperia is particularly well-known for its innovation and the quality of its products. The 74HC245D,653 is a prime example of Nexperia’s commitment to providing solutions that meet the complex and evolving needs of electronic systems designers and engineers. The company offers a wide range of similar parts, addressing different specifications and requirements, making Nexperia a preferred choice for many professionals in the field.

Where to Find 74HC245D,653 by Nexperia

To procure the 74HC245D,653 for your next project, begin your search on FindChips.com. Our site provides comprehensive listing details, including current stock levels and pricing from a variety of distributors. When searching for Bus Driver/Transceivers, FindChips.com can help you compare the 74HC245D,653 against alternative parts offered by Nexperia or other manufacturers. Historically, this part has been available from distributors including:

  • New Advantage Corporation
  • EBV Elektronik
  • Avnet
  • Mouser Electronics

However, to ensure the best choice for your application, visit FindChips.com to get the most up-to-date information on availability and pricing.

Compare pricing for 74HC245D,653 and other Bus Driver/Transceivers / Logic at findchips.com