74HC245D,653 by Nexperia

Overview of 74HC245D,653 by Nexperia

The 74HC245D,653 is an octal bus transceiver featuring three-state outputs housed in a SOP 20-pin package. This particular electronic component is categorized under Bus Driver/Transceivers in the logic category, specifically designed for bidirectional data communication on bus-oriented circuits. Its operation is characterized by an ability to drive bus lines directly and handle bus transactions without additional interface logic.

Produced by Nexperia, the 74HC245D,653 operates efficiently within a wide temperature range of -40 to 125 degrees Celsius and is packaged in a SOIC-20 configuration. The device supports supply voltages ranging from 2 V to 6 V and provides true output polarity, aligning with a wide array of logic families, such as HC and UH families. This transceiver is fabricated using CMOS technology, offering low power dissipation reinforced by the additional feature of directional control.

The robust design of this part includes nickel palladium gold terminal finishes and a plastic/epoxy body ensuring durability and reliability. With a propagation delay of 135ns and moisture sensitivity at level 1, it is suitable for high-speed digital systems. The part’s specifications also reflect compliance with international standards, such as RoHS, REACH, and EAR99, making it a globally acceptable choice for electronic designs.

Industry Applications for 74HC245D,653

The versatility and technical specifications of 74HC245D,653 suggest that it could potentially be effective in various industry applications. Below are selected industries that might benefit from the utilization of this component:

  • Industrial Automation: In automated processes, high-speed and reliable data transmission is essential for operational efficiency. The device could potentially be integrated into PLC systems or interface modules where signal integrity and dust/data direction control are crucial.
  • Renewable Energy: Systems like solar inverters require components that can operate reliably under varying environmental conditions and power supply ranges. The 74HC245D,653’s robust temperature range and its supply voltage flexibility make it a potentially suitable choice for such applications.
  • Robotics and Drones: Precise control and data exchange are backbone features in the robotics industry, particularly for drones which entail real-time processing. Transceivers such as the 74HC245D,653, with its quick propagation delay and sturdy package, might potentially play a role in these technologies, ensuring effective communication between control units and operational modules.

Please note these potential industry applications are illustrative and require thorough validation and standards compliance checks by design and engineering teams specific to those industries.

About Nexperia

Nexperia is a prominent leader in the discrete, logic, and Bus Driver/Transceivers components sector, delivering a broad spectrum of efficient, compact, and reliable semiconductor solutions. Known for their emphasis on producing high-quality, sturdy components like the 74HC245D,653, they cater to a wide range of industrial applications. Nexperia demonstrates a commitment to technology development by focusing on the needs of high-volume sectors such as automotive, digital computing, and consumer electronics, utilizing advanced packaging and material technologies.

Where to Find 74HC245D,653 by Nexperia

To purchase the 74HC245D,653 transceiver, it is recommended to use findchips.com to verify the most updated stock levels and pricing from various distributors. Historically, it has been available from distributors such as New Advantage Corporation, Chip1Stop, Avnet Asia, and DigiKey among others. For finding alternative parts or components similar to 74HC245D,653, potential buyers should consider browsing through Bus Driver/Transceivers category on findchips.com which provides a comprehensive comparison of specifications and prices offered by various manufacturers including Nexperia.

Compare pricing for 74HC245D,653 and other Bus Driver/Transceivers / Logic at findchips.com