Overview of 74HC32D,653 by Nexperia
The 74HC32D,653 by Nexperia is a high-speed Si-gate CMOS device and belongs to the High-speed CMOS (HC) family. The unit is characterized as a quad 2-input OR gate, encapsulated in a small-outline integrated circuit (SOIC) with 14 pins. Designed for implementation in a SOP-14 (Small Outline Package), this piece integrates modern surface-mount technology, standing at a mere 1.75 mm in height with a terminal pitch of 1.27 mm, ensuring a minimal footprint on PCBs (Printed Circuit Boards).
This device, defined by its ‘OR gate’ logic IC type, is especially noted for its wide operating voltage range, from a minimum of 2 V to a maximum of 6 V, with a typical supply voltage of 5 V. Its ability to operate between -40 °C and 125 °C makes it suitable for automotive temperature applications. Furthermore, each gate within this IC can handle inputs and offers a propagation delay of approximately 135 ns, a critical factor in high-speed logic applications.
The part features leading-edge packaging technology classified as Nickel Palladium Gold (NiPdAu) which is known for its reliability and robust performance in various environmental conditions. Moreover, it comes with a Moisture Sensitivity Level (MSL) of 1, indicating that it has high resilience against moisture-related degradation, thereby enhancing its longevity and reliability in various applications.
The Gates subcategory of logic where this part belongs indicates its fundamental role in digital circuits, being pivotal in the construction of complex logic functions. With the introduction date back in 1993, this part has sustained its utility in numerous electronic applications, underlined by its continuous status as an active part, driven by ongoing demand and applicability.
Industry Applications for 74HC32D,653
The versatile features of the 74HC32D,653 make it potentially applicable in various sectors. However, suitability for specific industry applications should always be verified by engineering and design teams to ensure compliance with specific requirements and standards. Here are a few illustrative industries where these components could theoretically find application:
- Education and Research: In academic and research settings focused on electronics and electrical engineering, the 74HC32D,653 could potentially be used in demonstration kits and educational tools to help students and researchers understand digital logic principles and experiment with circuit designs. The robustness provided by its wide operating temperature range and moisture resistance makes it ideal for such applications.
- Financial Technology (Fintech): For fintech applications such as ATMs and high-speed money counting machines, reliable digital logic components are crucial. The 74HC32D,653 with its quick propagation delay characteristics might potentially be used in these devices to ensure fast, accurate transaction processing and data handling.
- Healthcare: In medical electronics, particularly those that require high reliability and precision under variable environmental conditions, such as laboratory analyzers, the 74HC32D,653 may potentially be applicable due to its automotive-grade temperature resilience and lead-free terminal finish which ensures a certain level of safety and reliability critical in healthcare equipment.
Please note that these potential applications are conceptual and illustrative, requiring detailed analysis and verification by specialized engineering teams for strict adherence to industry standards and specific application needs.
About Nexperia
Nexperia, a distinguished player in the field of discrete, logic, and MOSFET devices, manufactures the 74HC32D,653. The company focuses on efficiency and reliability in its components, with a strong emphasis on the logic segment, exemplified by its extensive range of Gates within the logic category. Nexperia’s expertise in crafting small-scale, robust logic components such as the 74HC32D,653 allows it to maintain a competitive stance in the semiconductor industry, ensuring that its products meet the demanding requirements of modern electronic devices.
Where to Find 74HC32D,653 by Nexperia
For procurement of the 74HC32D,653, it is recommended to utilize the comprehensive resources available at findchips.com. This platform provides current stock levels and pricing from a variety of distributors. Historically, the part has been available from distributors such as New Advantage Corporation, Chip1Stop, Avnet Asia, and Schukat electronic among others. However, checking findchips.com will provide up-to-date availability and competitive pricing options. For finding alternatives to the 74HC32D,653, or other parts offered by Nexperia or other manufacturers, you can visit this link.