Overview of 74HC4051D,653 by Nexperia
The 74HC4051D,653 is an 8-channel analog multiplexer/demultiplexer integrated circuit, encapsulated in a SOP 16-Pin (Small Outline Package) by Nexperia. As a versatile component in the subcategory of Multiplexers or Switches, it is designed to operate efficiently over a wide range of switching applications. Based on CMOS technology, this part highlights its merits in flexibility, reduced power consumption, and high noise immunity, making it an ideal choice for signal routing in electronic systems.
The part is specified with a single-ended multiplexer function, operating across a wide supply voltage range from 2V to 10V, though nominally designed for 5V operations. With a robust temperature range of -40 °C to 125 °C, it ensures reliable performance across diverse environmental conditions. Its featured attributes such as a nominal on-state resistance of 180 Ω, fast switching times—up to 104 ns for switch-on and 87 ns for switch-off—along with a high-level of off-state isolation (nominally 50 dB), underscore its efficacy for precise signal management. Its small footprint and moisture sensitivity level (MSL) of 1 are remarkable, indicating its suitability for surface-mount technology (SMT) and its reliability in humid environments respectively.
Industry Applications for 74HC4051D,653
The 74HC4051D,653 finds its utility across a spectrum of industries due to its versatile performance characteristics. The possible application environments include:
- Telecommunications: This sector benefits from the part for signal routing in communication devices, possibly including modems and switches. The part’s capacity for high off-state isolation and low on-state resistance could enhance the performance of telecommunication network equipment by allowing for clearer signal propagation and reduced cross-talk.
- Computing and Data Storage: In computing systems, the 74HC4051D,653 could be employed for data routing within servers, personal computers, and storage devices. Its fast switching times enable efficient data transfer speeds, which is critical for high-performance computing applications.
- Internet of Things (IoT): IoT devices, which often operate on low power and require efficient multiplexing for sensor data, could make optimal use of this multiplexer/demultiplexer IC. The part’s ability to operate across a wide voltage range makes it suitable for battery-operated or variably powered IoT devices, enhancing their overall energy efficiency and reliability.
- Education and Research: Research labs and educational institutions might use the 74HC4051D,653 for experimental setups, prototypes, and teaching aids that necessitate precise signal routing and testing across various electronic circuits and systems.
These applications are purely conceptual/illustrative and require further analysis and verification by engineering and design teams to ensure the 74HC4051D,653‘s compatibility and performance within the specified environment.
About Nexperia
Nexperia is a global leader in the design and manufacturing of semiconductor components, particularly known for its floor-to-board innovations across a range of signal circuits, including Multiplexers or Switches. The 74HC4051D,653 exemplifies Nexperia’s commitment to providing high-efficiency, high-reliability components. Through its robust product portfolio, Nexperia has demonstrated a keen emphasis on meeting the critical demands of the automotive, industrial, computing, consumer, and telecommunications markets, among others. Nexperia’s solutions are engineered to capitalize on the key advantages of CMOS technology, setting benchmarks for performance, size reduction, and energy efficiency.
Where to Find 74HC4051D,653 by Nexperia
To procure the 74HC4051D,653 multiplexer/demultiplexer, or to explore alternatives, engineers and procurement specialists should consider visiting findchips.com. This platform provides a comprehensive catalog of parts from various suppliers, including detailed information on stock levels, pricing, and availability. Specifically, for Nexperia’s 74HC4051D,653 and other Multiplexers or Switches, findchips.com allows users to compare options and make informed purchasing decisions based on up-to-date data.
Historically, distributors like New Advantage Corporation, Avnet Asia, DigiKey, and Mouser Electronics have stocked the 74HC4051D,653. However, for current availability and pricing, prospective buyers are encouraged to check directly on findchips.com to ensure they receive the most recent information.