74HC4053D,653 by Nexperia

Overview of 74HC4053D,653 by Nexperia

The 74HC4053D,653 is an integrated circuit chip designed and manufactured by Nexperia. This component is a triple 2-channel analog multiplexer/demultiplexer, which operates as a digital switch to channel analog signals in several directions. Packaged in a small outline integrated circuit (SOIC) with 16 pins, it supports a broad supply voltage range from 2V to 10V. Its notable attributes include a maximum on-state resistance of 180 ohms and compliance with RoHS environmental standards, ensuring it meets global environmental compliance.

It belongs to the category of Multiplexers or Switches within signal circuits, highlighting its utility in facilitating the efficient control of analog signals in numerous applications. Its capability to function with a single power supply enhances its adaptability in low-voltage systems. Moreover, the multiplexer configuration of 2:1 across three circuits enables selective signal routing, making it indispensable in complex electronic systems that require precision and flexibility.

Industry Applications for 74HC4053D,653

The versatility of the 74HC4053D,653 makes it suitable for a wide array of industry applications, where its specific attributes like low on-state resistance and wide operating voltage range could be particularly beneficial. Engineering and design teams should analyze and verify its suitability for these potential applications:

  • Education and Research: It might be used in experimental setups and educational kits to demonstrate the principles of signal routing and information processing. Its ease of use and reliability make it a good choice for such applications.
  • Internet of Things (IoT): In IoT devices, it could potentially manage sensor inputs or control actuators based on signals from varied sources, enhancing device functionality and efficiency.
  • Computing and Data Storage: This component might find applications in data centers for managing data paths or in computing devices to route signals for processing or storage.
  • Aerospace and Defense: Its robust operating temperature range and reliability might make it suitable for use in aerospace and defense applications, where precision and durability are paramount. It could be used in systems requiring signal multiplexing under extreme conditions.
  • Healthcare: The 74HC4053D,653 could be used in medical devices for patient monitoring, diagnostic equipment, or in laboratory instruments where multiple sensor inputs need to be managed efficiently.

Note that these potential applications require careful analysis and verification by engineering and design teams to ensure compliance with specific requirements and standards.

About Nexperia

Nexperia is a globally recognized leader in the manufacture of discrete, logic, and MOSFET components. Their expertise in the domain of Multiplexers or Switches is well-established, producing a wide range of components for signal circuits, including the 74HC4053D,653. Known for their high-quality, precision-engineered components, Nexperia offers solutions that are integral to the functioning of a myriad of devices across various sectors. Besides the 74HC4053D,653, Nexperia manufactures a diverse portfolio of multiplexers and switches designed to meet the stringent requirements of the electronic and electrical industries.

Where to Find 74HC4053D,653 by Nexperia

To source the 74HC4053D,653, engineers and procurement specialists should consult findchips.com. It is a comprehensive resource for comparing real-time pricing and stock availability across multiple distributors. The part has been previously available from distributors such as New Advantage Corporation, Avnet Asia, Chip 1 Exchange, and Mouser Electronics. However, stock levels and pricing are subject to change, making it essential to verify current availability through FindChips.

Additionally, for individuals looking for alternatives or similar parts offered by Nexperia or other manufacturers, the Multiplexers or Switches section on FindChips provides an extensive selection to consider. This platform enables easy comparison of different components, aiding in the decision-making process to select the most suitable part for specific applications.

Compare pricing for 74HC4053D,653 and other Multiplexers or Switches / Signal Circuits at findchips.com