74HC573D,653 by Nexperia

Overview of 74HC573D,653 by Nexperia

The 74HC573D,653 is an octal D-type transparent latch with a 3-state output from the SOIC-20 family. It is designed specifically for broadside applications of logic functions, relevant to its inclusion in the Bus Driver/Transceivers subcategory of Logic devices. This component features a latch type that is transparent, offering a tri-state IC output type, which increases its versatility in multiple logic interfacing applications.

Key attributes of the 74HC573D,653 include a propagation delay of 14 ns, driving the outputs with a current up to 7.8 mA. It accommodates a supply voltage ranging from a minimum of 2 V to a maximum of 6 V, ensuring compatibility across various logic levels. This device is housed in a plastic/epoxy SOIC (Small Outline Integrated Circuit) package, consisting of 20 pins with a pitch of 1.27 mm. With an operating temperature range from -40 °C up to 125 °C, and a peak reflow temperature that can reach up to 260 °C, the part verifies its utility and resilience in challenging environments.

Industry Applications for 74HC573D,653

The versatile nature of the 74HC573D,653 suggests its potential use in a wide array of applications across different industries. However, it is crucial to note that these applications are hypothetical and require extensive analysis and validation by design and engineering teams to ensure compliance with specific standards and requirements. Here are few possible industries where the 74HC573D,653 might be used:

  • Consumer Electronics: In devices such as personal computers, televisions, and gaming consoles, the 74HC573D,653 could potentially be used to manage data flow within these systems while providing high-speed and reliable data handling capabilities due to its fast propagation delay and tri-state outputs.
  • Telecommunications: This part is possibly applicable in telecommunications equipment, where data integrity and speed are critical. Its capability to function in a broad temperature range makes it suitable for exterior telecom infrastructure which might experience varied environmental conditions.
  • Industrial Automation: The robustness and reliability offered by the 74HC573D,653 could make it a suitable component in industrial control systems, potentially managing state control and signal routing functionalities within harsh industrial settings.
  • Computing and Data Storage: Systems dealing with vast amounts of data might utilize this component to ensure efficient data transfer and storage solutions, leveraging its high-speed logic operations and durable packaging.

These use cases are only illustrative and conceptual, depending on several factors that include but are not limited to environmental conditions, system requirements, and precise application needs.

About Nexperia

Nexperia is a leading global manufacturer specializing in a diverse range of semiconductor components, including Bus Driver/Transceivers and other logic devices. The company is recognized for its robust, high-performance products that cater to demanding applications across all segments of electronics. Integration, power efficiency, and miniaturization define the technological advancements seen in parts like the 74HC573D,653, which emphasize Nexperia’s commitment to delivering quality and reliability. Nexperia products typically boast attributes like high temperature resistance and advanced packaging, suitable for automotive-grade applications, further underscoring their utility in high-reliability environments.

Where to Find 74HC573D,653 by Nexperia

To find the 74HC573D,653 and consider purchasing options, I recommend researching on findchips.com. Not only does this site allow you to view current stock levels and pricing, but it also provides links to a variety of distributors. Historically, distributors such as New Advantage Corporation, DigiKey, and Mouser Electronics have stocked this part. Since stocking conditions can fluctuate, checking the latest information on findchips.com is advisable to get a comprehensive view of availability.

Compare pricing for 74HC573D,653 and other Bus Driver/Transceivers / Logic at findchips.com