Overview of 74HC573PW,118 by Nexperia
The 74HC573PW,118 is an octal D-type transparent latch, designed to offer highly efficient data storage and transfer in digital circuits. This integrated circuit features a 3-state output, enabling it to be used efficiently in various applications that require the management of multiple signals. The device is housed in a compact TSSOP-20 package (SOT360-1), making it suitable for applications where space-saving is essential without compromising performance.
The part is manufactured by Nexperia, a company recognized for its expertise in logic devices, particularly in the Bus Driver/Transceivers subcategory of logic components. The operating voltage range for the 74HC573PW,118 is between 2 V and 6 V, with a nominal supply voltage of 5 V, facilitating versatile applications in different environments. The device assures reliable performance with an operating temperature range from -40 °C to 125 °C, appropriate for both standard and automotive applications.
Featuring an active part life cycle, this component complies with ROHS and REACH standards, ensuring its applicability in modern electronics manufacturing. Additionally, the 74HC573PW,118 incorporates a moisture sensitivity level of 1, indicating a robust design suitable for various environments. Its propagation delay time of 225 ns showcases its potential for high-speed applications.
Industry Applications for 74HC573PW,118
The versatile nature of the 74HC573PW,118 allows it to fit various industry applications. While the component is adaptable to numerous situations, it is particularly relevant in the following fields:
- Industrial Automation
In industrial automation, this part could be employed in machines that require precise control of multiple I/O signals. With its octal configuration, it might simplify data management, ensuring efficient communication between sensors and processing units. - Consumer Electronics
This component might find use in consumer electronics such as televisions and gaming consoles. The transparent latch could potentially handle data from memory to processing units, facilitating smooth data flow in multi-component environments. - Telecommunications
In telecommunications systems, the ability of the 74HC573PW,118 to operate under varying voltages could be advantageous for signal integrity. It might be used in circuits that require reliable data transfer, particularly in applications that involve connecting multiple devices in a network. - Automotive
With its automotive temperature grade and compliance to relevant standards, this part could potentially be utilized in automotive electronics. It might support functions such as data latching for sensor readings or signal management in vehicle communication systems. - Robotics and Drones
In the field of robotics and drones, this latch could facilitate communication between various components. Its ability to operate rapidly could enable advanced functions like real-time data processing from sensors to onboard computers.
It is important to note that these potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Nexperia
Nexperia is a recognized manufacturer specializing in discrete, logic, and MOSFET devices. The company focuses on delivering efficient and reliable products in the Bus Driver/Transceivers subcategory of logic components, including the 74HC573PW,118. Their product portfolio also includes various similar parts that are tailored for diverse applications, ensuring that customers have access to a wide range of options suited to their specific needs.
With a commitment to quality and innovation, Nexperia positions itself as a key player in the electronics industry. Their components are designed to meet stringent standards, making them suitable for use in critical applications across various sectors.
Research Price and Stock for 74HC573PW,118 by Nexperia on Findchips.com
For those interested in procuring the 74HC573PW,118, it is advisable to research current stock levels and pricing through Findchips. This platform allows users to compare prices from multiple distributors and identify the best opportunities for purchasing this part.
The component has historically been available through distributors such as Quest Components, Future Electronics, Mouser Electronics, and DigiKey. However, given the dynamic nature of inventory levels, it is essential to verify current stock status and pricing directly on Findchips. Additionally, the site offers a comprehensive view of alternate parts within the Bus Driver/Transceivers category, potentially including similar offerings from Nexperia and other manufacturers.