Overview of 74HC595D,118 by Nexperia
The 74HC595D,118 is an 8-bit serial-in, serial or parallel-out shift register that includes output latches and 3-state outputs. This integrated circuit (IC) is part of the 74HC series, housed in a small outline integrated circuit (SOIC) with 16 pins. The device is characterized by its ability to operate with a supply voltage between 2 V and 6 V, and it is compatible with CMOS technology.
This shift register functions by allowing serial input data to be shifted into place and can output data either in serial or parallel form, making it versatile for a variety of applications. The output latches ensure stable data output, and the 3-state output function allows for connection to an external bus without interference. Manufactured by Nexperia, this component has robust environmental compliance including RoHS and REACH, making it suitable for use in a wide range of industries and applications.
Industry Applications for 74HC595D,118
Given its functional specifications and operational attributes, the 74HC595D,118 can serve a broad spectrum of applications across various industries. Here are some potential industry applications, though it must be noted that these insights are conceptual and should be validated by engineering and design teams specific to each industry:
- Consumer Electronics: In devices like LED displays or digital multimedia devices, the shift register could be employed to manage digital signals efficiently, potentially simplifying the design and reducing the component count by handling multiple signals in a series-to-parallel configuration.
- Computing and Data Storage: It could be involved in memory management processes where data routing and signaling are paramount. Its ability to operate at higher temperatures makes it suitable for environments that experience elevated thermal conditions due to prolonged operations.
- Telecommunications: Use in network devices such as routers and switches where data integrity and flow management are crucial could be possible. The high-speed operation (fmax-Min of 24 MHz) and low propagation delay are critical in high-speed data transmission and processing.
- Automation & Industrial Control: By managing multiple inputs and outputs in industrial controls, this shift register might help streamline operations and improve response times within automated manufacturing lines, facilitating more efficient machine-to-machine communications.
Note: These potential applications are purely illustrative and require thorough analysis and confirmation from respective technical teams to ensure compliance with industry standards and specific operational requirements.
About Nexperia
Nexperia is a leader in the semiconductor industry, particularly known for its excellence in producing a wide range of logic components, including shift registers. The company focuses on applications demanding high volume and high reliability, such as automotive and industrial electronics. Nexperia’s 74HC595D,118 is a testament to the company’s commitment to reliability and performance in the logic segment. Nexperia offers a variety of similar components, ensuring that their products meet stringent quality and performance standards, making them suitable for demanding environments.
Where to Find 74HC595D,118 by Nexperia
For procurement professionals and engineers looking to purchase the 74HC595D,118, a reliable starting point is findchips.com. On this platform, users can not only find current stock levels and pricing but also compare various offerings. Historically, this part has been stocked by distributors like New Advantage Corporation, Maritex, EBV Elektronik, and DigiKey. Nevertheless, to get the most current and relevant information regarding availability and pricing, checking through findchips.com is advised. Furthermore, for alternative or similar parts, the website’s section dedicated to Shift Registers can provide additional options offered by Nexperia or other manufacturers.