74HC595PW,118 by Nexperia

Overview of 74HC595PW,118 by Nexperia

The 74HC595PW,118 is an 8-bit serial-in, serial or parallel-out shift register with output latches and 3-state capabilities, provided in a TSSOP 16-pin package. Manufactured by Nexperia, this component is part of the HC/UH family and utilizes CMOS technology. With a broad operating temperature range of -40 °C to 125 °C and a moisture sensitivity level of 1, it is equipped for robust performance in varying environmental conditions. The package is described as a thin profile, small outline, shrink pitch (TSSOP) with dimensions including a length of 5 mm and width of 4.4 mm.

Among its features, this shift register supports a supply voltage ranging from 2V to 6V, typically set at 5V. Its output characteristics are shown as 3-STATE, indicating that each output can achieve high, low, or high impedance states, which is crucial for interfacing and preventing damage from power discrepancies within circuits. Additionally, the 74HC595PW,118 includes nickel palladium gold terminals and a maximum peak reflow temperature of 260 °C which ensures its sustainability during the soldering process.

Industry Applications for 74HC595PW,118

  • Consumer Electronics: Devices such as LED displays and control panels could potentially utilize the 74HC595PW,118 for expanding the number of outputs through its serial-to-parallel conversion capabilities, which could simplify circuit design and reduce the number of microcontroller pins required.
  • Industrial Automation: In industrial settings, the ability of this shift register to interface with sensors and control units while operating under extreme temperatures might be particularly useful for managing processes that involve automation and sensor data collection.
  • Computing and Data Storage: For data flow control within hardware such as hard drives and servers, the 74HC595PW,118 could potentially be used to manage data channels efficiently due to its high-speed performance at a minimum frequency of 24 MHz.
  • Telecommunications: The device might be beneficial in telecommunication equipment for signal routing and management functions, leveraging its robust temperature grade and high-speed operation.
  • Audio and Video Systems: In multi-media applications, this shift register could potentially be used to handle signals or data streams, allowing for controlled audio and video output transmission that maintains signal integrity.

Note: The potential industry applications mentioned are conceptual and should be verified by engineering teams to ensure compatibility with specific requirements and standards.

About Nexperia

Nexperia is a prominent leader in the production of discrete, logic, and MOSFET devices, focusing specifically on efficiency and miniaturization in their semiconductor components. Their shift registers, including the 74HC595PW,118, are part of an extensive catalog within the logic category that demonstrates a commitment to high-performance and reliable logic solutions designed for a range of technological applications. Nexperia’s products, specifically in the shift registers lineup, are crafted with precision in terms of both physical dimensions and electrical performance, contributing to their widespread use across several industries.

Where to Find 74HC595PW,118 by Nexperia

For procurement of the 74HC595PW,118, one can explore various distributors through the listing on findchips.com. Historically, this part has been available at distributors such as DigiKey, Mouser Electronics, and Farnell, among others. To view up-to-date stock levels, availability, and pricing, it is recommended to use the website where searches can also be filtered by manufacturer and other specifications. For those interested in exploring alternative parts within the category of shift registers, findchips.com provides access to a broad range of options that might meet specific technical requirements.

Compare pricing for 74HC595PW,118 and other Shift Registers / Logic at findchips.com