Overview of 74HCT14D,653 by Nexperia
The 74HCT14D,653 Hex Inverter, characterized by its Schmitt trigger configuration, hails from Nexperia’s robust 74HCT series. This logic IC is designed with a SOIC 14-pin (Small Outline Integrated Circuit) package, ensuring a compact form while providing reliable and predictable inverting functions. Each IC houses six inverting Schmitt triggers, making it suitable for applications requiring multiple such components in limited space.
This component operates within a supply voltage range of 4.5V to 5.5V and can withstand operating temperatures from -40°C to 125°C, categorizing it under the automotive temperature grade. The outputs can handle up to 4 mA of current, which is typical for standard logic level applications. Furthermore, the device’s RoHS compliance confirms conformity to environmental standards, particularly in terms of hazardous substance usage.
Industry Applications for 74HCT14D,653
The selection of potential industry applications for Nexperia’s 74HCT14D,653 generally encompasses fields where precise digital logic processing and noise tolerance (thanks to its Schmitt trigger feature) are required. Here are some conceptual examples:
- If the part met automotive industry standards, it could potentially be utilized in automotive electronics for signal processing or in sensor interfaces where stable logic levels are necessary, despite noisy operational environments.
- Industrial Automation: Devices like the 74HCT14D,653 could potentially be used in manufacturing control circuits, such as in programmable logic controllers (PLCs), where signal integrity can be compromised by industrial electronic noise.
- Electronic Manufacturing: This IC might find usage in testing and quality assurance equipments where stable logic operations and consistency are critical.
- Consumer Electronics: In consumer electronics, such equipment might potentially be found in home automation devices where signal conditioning is essential for the function of touch interfaces or light dimming systems.
- Telecommunications: Another possible application might be in telecom infrastructure equipment, where fast and reliable digital logic is necessary for signal routing and processing.
Note: These potential industry applications are illustrative and need detailed verification by engineering teams for suitability according to specific standards and requirements.
About Nexperia
Nexperia, a significant player in the production of discrete, logic, and MOSFET devices, emphasizes innovation and efficiency. Within the realm of Gates, Nexperia offers an extensive range of components including various logic families like the 74HCT series, which includes the 74HCT14D,653 among others. This part represents Nexperia’s commitment to producing devices that meet stringent requirements regarding quality, reliability, and environmental compliance. Nexperia’s components are often sought after for their robustness in various applications, making them a preferred choice for engineers globally. Their production prowess is evident in their sophisticated Schmitt trigger devices and other buffer/translator series.
Where to Find 74HCT14D,653 by Nexperia
The 74HCT14D,653 has been historically available through a broad spectrum of distributors such as Mouser Electronics, DigiKey, New Advantage Corporation, and EBV Elektronik. Although its availability can vary, it is advisable to visit findchips.com to check real-time stock levels and pricing. Findchips.com offers comprehensive data, including alternative solutions from Nexperia and other manufacturers if the 74HCT14D,653 is not available or if the project demands comparing different options within the Gates category.