Overview of 74LCX245MTCX by onsemi
The 74LCX245MTCX is a low voltage bidirectional transceiver featuring 5V tolerant inputs and outputs, designed for use in digital systems where high speed, low power consumption and low voltage are crucial. Manufactured by onsemi, this part comes in a thin shrink small outline package (TSSOP-20) that ensures its suitability for dense circuit layouts. The transceiver operates between 2V and 3.6V, accommodating modern low-voltage applications, while maintaining the compatibility with TTL levels.
This component is characterized by its non-inverting configuration and has a notable feature of bidirectional data communication through its dual ports. Each port is equipped with an 8-bit wide bus, making the component suitable for parallel data transfer applications. Additional attributes include an industrial temperature range (-40°C to 85°C), making the part reliable in a wide range of environmental conditions. This piece is also compliant with key electronics standards, including RoHS and REACH, indicating onsemi’s commitment to environmental sustainability.
Factory lead time for the 74LCX245MTCX is currently reported as 15 weeks as of this writing. This reflects the production and supply chain schedules typical for such specialized components.
Industry Applications for 74LCX245MTCX
The nature of 74LCX245MTCX lends itself to numerous applications across different industries. The sectors outlined below could potentially benefit from integrating this transceiver into their systems:
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might incorporate this transceiver for managing bidirectional data flow between different chipsets within the device.
- Computing and Data Storage: High-speed servers and networked storage solutions potentially rely on components like the 74LCX245MTCX for efficient data exchange across buses within the system architecture.
- Industrial Automation: Industrial control systems, which require robust data handling capabilities, could utilize this transceiver for interfacing low voltage logic controllers without risking the integrity of the transmitted data.
- Telecommunications: A crucial role might be played by this transceiver in the equipment facilitating data transfer and signaling in communications infrastructure.
It must be emphasized that these potential applications are hypothetical and require thorough validation by design and engineering teams to confirm compliance with industry-specific standards and functional requirements. Implementation should always be preceded by detailed analysis and testing.
About onsemi
onsemi is a prominent player in the semiconductor industry, well-regarded for its innovative approach in designing and manufacturing a broad spectrum of semiconductor components. This includes a focus on Bus Driver/Transceivers, where 74LCX245MTCX plays a critical role. The company’s offerings in this category are notable for their robustness, efficiency, and ability to operate under stringent power and voltage conditions, making them entirely adaptable for today’s digital and high-speed analog systems.
onsemi continuously evolves its technology portfolio to meet the dynamic needs of various high-tech industries, constantly pushing the bounds of innovation to enable smarter, more efficient, and environmentally sustainable technologies.
Where to Find 74LCX245MTCX by onsemi
To secure 74LCX245MTCX for your next project, visiting findchips.com is advisable. Our platform provides up-to-date information on stock availability and pricing from a variety of distributors. Historically, this part has been available through distributors including New Advantage Corporation, DigiKey, Newark, and Mouser Electronics. Availability changes over time, so checking current listings at findchips.com is recommended.
You might also consider exploring other Bus Driver/Transceivers as alternatives to the 74LCX245MTCX, which may offer different features that could be better suited to your specific application needs.