Overview of 74LV1T04GWH by Nexperia
The 74LV1T04GWH is an inverter gate from Nexperia, designed for single supply translating operations. It features a single input and is housed in a TSSOP-5 package. With a logic type of inverter gate, this component accepts a supply voltage range from 1.6V to 5.5V, making it versatile for various logic levels. The device is constructed in a TSSOP (thin shrink small outline package) with 5 pins, ensuring a compact footprint for space-sensitive applications. Compliance with RoHS standards ensures that the 74LV1T04GWH is environmentally friendly and suitable for use in a wide range of markets and applications.
This inverter gate is noted for its low power consumption, with a maximum supply current of 0.01 mA, and operates efficiently across a broad temperature range, from -40 °C to +125 °C. The device also features a short propagation delay time, enhancing its performance in high-speed logic systems. Its compatibility with CMOS technology allows it to be used in modern electronic systems requiring low power dissipation and high noise immunity.
Industry Applications for 74LV1T04GWH
The versatile characteristics of the 74LV1T04GWH by Nexperia make it suitable for a broad spectrum of industry applications. While the potential applications listed require analysis and verification by engineering and design teams, here are some areas where this part might be utilized:
- Energy and Power Systems: This inverter gate could potentially be used in power conversion systems, smart grid technology, and other energy management solutions. Its low power draw and wide supply voltage range make it suitable for power-sensitive electronic monitoring and control devices.
- Renewable Energy: In renewable energy systems, such as solar inverters or wind turbine controllers, the 74LV1T04GWH may serve as part of the logic control circuitry, ensuring efficient operation of power conversion processes and contributing to the overall system reliability and performance.
- Automotive: Within automotive applications, this component could potentially be implemented in vehicle electronic systems, including engine control units, environmental monitors, and safety systems where reliable logic operations at low voltages are crucial.
- Consumer Electronics: The 74LV1T04GWH could find application in various consumer electronics where its compact size, low power consumption, and efficient operation at different logic levels are advantageous for portable and battery-operated devices.
Given the nature of these applications, the properties of the 74LV1T04GWH, such as its low power characteristics and wide operating temperature range, are of notable relevance.
About Nexperia
Nexperia is a leader in the production of discrete, logic, and MOSFET components, focusing particularly on the efficiency and reliability of its semiconductor devices. Within the realm of logic components, and Gates specifically, Nexperia is known for its high-quality products that serve a wide variety of applications. The 74LV1T04GWH reflects Nexperia’s commitment to providing devices that meet stringent quality and performance criteria, suitable for demanding electronic systems. Aside from this product, Nexperia manufactures a vast array of similar parts, adhering to the same high standards of quality and reliability.
Where to Find 74LV1T04GWH by Nexperia
For those interested in purchasing the 74LV1T04GWH inverter gate or exploring similar Gates, findchips.com presents an invaluable resource. Findchips.com offers up-to-date information on stock levels, pricing, and availability from a variety of distributors. This part has historically been available from distributors such as EBV Elektronik, Avnet Silica, Avnet Asia, TME, TTI, Rochester Electronics, Future Electronics, Mouser Electronics, DigiKey, and Newark. However, for the most current availability and pricing details, it is recommended to check directly on findchips.com.