Overview of 74LVC07APW,118 by Nexperia
The 74LVC07APW,118 is a hex buffer component with open-drain outputs, encapsulated in a TSSOP (Thin Shrink Small Outline Package) with 14 pins. Manufactured by Nexperia, this component operates over a supply voltage range from 1.65V to 5.5V. Such versatility allows it to function in various logic systems without requiring level shifters. With a wide operating temperature range from -40°C to +125°C, it accommodates diverse environments, from consumer electronics to automotive applications. It is designed with CMOS technology and features non-inverting buffer gates that maintain the logic state while providing a high-current output option, necessary for interfacing with high-power devices.
An additional attribute that enhances its application in various environments is the low moisture sensitivity (Level 1), making it suitable for use in areas where humidity can affect electronic components. This device also complies with RoHS and REACH, ensuring that it meets current environmental and safety standards.
Industry Applications for 74LVC07APW,118
Potentially, the 74LVC07APW,118 could be utilized across various sectors due to its robust operational parameters and output capabilities. Notably, industries that may find this component beneficial include:
- Consumer Electronics: In devices such as smart home systems and advanced computing hardware, where efficient power handling and signal integrity are crucial, this buffer might be used to manage higher current outputs necessary for driving LEDs or other visual indicators.
- Industrial Automation: For control systems needing reliable signal buffering with open-drain outputs to manage multiple input and output arrangements across a broad voltage range, potentially making system integration less complex.
- Telecommunication Equipment: The device could be used in communication infrastructures requiring stable signal buffering to preserve data integrity across long transmission lines under fluctuating environmental conditions.
- Automotive: Given its automotive-grade operating temperature and robust electrical characteristics, it could potentially be integrated into automotive systems, such as sensor interfaces or dashboard electronics, to ensure reliable operation in diverse conditions.
- Computing and Data Storage: In servers and storage units, where precise signaling and high-load drive capabilities might be necessary for managing multiple data channels efficiently.
Note that these potential industry applications are conceptual and should be thoroughly analyzed by engineering teams for compatibility with specific requirements and adherence to industry standards.
About Nexperia
Nexperia is a leader in the semiconductor industry, specializing in the production of discrete and Gates, among other logic components. Their products, including the 74LVC07APW,118 and similar components, are known for reliability and innovation. Focused on energy efficiency, Nexperia’s technologies are essential in high-volume applications across various sectors, reducing power consumption and optimizing performance with state-of-the-art design strategies.
Where to Find 74LVC07APW,118 by Nexperia
To purchase the 74LVC07APW,118, one should utilize the vast resources available at findchips.com. This platform allows users to check for current stock levels, pricing, and availability from multiple distributors including New Advantage Corporation, EBV Elektronik, Chip1Stop, and Mouser Electronics. As distributor inventories are dynamic, checking real-time information is crucial for procurement. For alternate parts from Nexperia or other manufacturers within the Gates category, one can consider exploring the comprehensive listings on the site.