Overview of 74LVC16245ADGG,118 by Nexperia
The 74LVC16245ADGG,118 is a 16-bit bus transceiver featuring a direction control pin, designed to operate in a variety of electronic applications. This part is capable of supporting both bidirectional data flow and three-state outputs, making it suitable for use in high-speed data bus systems. The device belongs to the LVC/LCX/Z logic family, which is known for its low voltage operation and high performance.
Manufactured by Nexperia, this component comes in a 48-pin TSSOP package that measures 12.5 mm in length and 6.1 mm in width, offering a compact solution for space-constrained designs. The 74LVC16245ADGG,118 is compliant with RoHS standards and is designed to operate over a supply voltage range of 1.2V to 3.6V. It has an operating temperature range from -40°C to 125°C, accommodating diverse environmental conditions.
In terms of its unique features, the part supports a 3-state output and offers a propagation delay of approximately 6 ns, which is critical for applications requiring fast switching times. With dual ports and a total of 48 terminals, this transceiver can efficiently manage data traffic. Additionally, the part is surface-mountable, which simplifies integration into modern electronic circuits.
Industry Applications for 74LVC16245ADGG,118
The 74LVC16245ADGG,118 might find potential applications across several industries, thanks to its versatile characteristics and performance parameters. Below are a few examples of how this component could be utilized in various sectors:
- Internet of Things (IoT): The 74LVC16245ADGG,118 could be integrated into IoT devices for managing data transmission between various sensors and microcontrollers. Its ability to handle bidirectional data and low power consumption may make it suitable for smart home systems or wearables, where efficient communication is crucial.
- Industrial Automation: In industrial automation applications, this bus transceiver might facilitate communication between programmable logic controllers (PLCs) and remote input/output devices. Its robust temperature rating and compliance may enhance reliability in challenging environments.
- Consumer Electronics: Various consumer electronic devices such as smart TVs, gaming consoles, and home theater systems could benefit from the use of the 74LVC16245ADGG,118 for handling data buses and control signals, especially in systems requiring fast data processing and tri-state logic capabilities.
- Telecommunications: This transceiver might find its place in telecommunications equipment where it could manage data flow between different units within a system. Its compatibility with various supply voltages can lead to its application in both legacy systems and modern telecommunication infrastructure.
- Robotics and Drones: The 74LVC16245ADGG,118 could also be utilized in robotic applications, where communication between sensors, controllers, and actuators is crucial. Its compact size and efficient design may be advantageous in drone technology, where space and weight are critical considerations.
These potential industry applications are only conceptual and illustrative, necessitating analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Nexperia
Nexperia is a dedicated manufacturer of a wide range of discrete, logic, and MOSFET components. The company specializes in creating reliable and efficient solutions for various electronic applications, particularly focusing on Bus Driver/Transceivers within the Logic category. The 74LVC16245ADGG,118 is part of their extensive portfolio of transceivers, which includes similar components optimized for different applications.
With a commitment to quality and performance, Nexperia’s products often cater to industries such as automotive, consumer electronics, and industrial sectors. The company’s offerings are designed to support compliance with various global standards, ensuring that users can integrate them with confidence in their designs.
Research Price and Stock for 74LVC16245ADGG,118 by Nexperia on Findchips.com
For those interested in acquiring the 74LVC16245ADGG,118, it is advisable to research stock and pricing on Findchips.com. This platform not only provides current availability and pricing information but also allows you to explore alternatives in the Bus Driver/Transceivers category.
The part has historically been available through several distributors, including:
- EBV Elektronik
- Chip One Stop
- DigiKey
- Mouser Electronics
However, stock levels may vary, so it is essential to consult Findchips for the most accurate and up-to-date information.
Compare pricing for 74LVC16245ADGG,118 and other Bus Driver/Transceivers / Logic at findchips.com
For those looking to purchase the 74LVC16245ADGG,118 or explore similar options, visit Bus Driver/Transceivers on Findchips.com to compare pricing and availability from various distributors.